IC EEPROM 4KBIT 400KHZ 8TSSOP - 24LC04BT/ST - Integrated Circuits (ICs)
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 24LC04BT/ST
| Digi-Key Part Number | 24LC04BT/ST-ND |
2500 |
.28000 |
Extended Price
700.00 |
| Manufacturer Part Number | 24LC04BT/ST | |||
| Description | IC EEPROM 4KBIT 400KHZ 8TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 24LC04BT/ST |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 4K (2 x 256 x 8) |
| Speed | 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-TSSOP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-086; ST; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
24LC04BT ST 24LC04BTST |
24LC04BT/ST Specification Sheet
IC EEPROM 4KBIT 400KHZ 8TSSOP - 24LC04BT/ST (24LC04BT/ST-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 24LC04BT/STIC EEPROM 4KBIT 400KHZ 8TSSOP - 24LC04BT/ST
Order 'ic eeprom 4kbit 400khz 8tssop - 24LC04BT/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC04BT/ST-ND.
IC EEPROM 4KBIT 400KHZ 8TSSOP - 24LC04BT-E/ST
Order 'ic eeprom 4kbit 400khz 8tssop - 24LC04BT-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC04BT-E/ST-ND.
IC EEPROM 4KBIT 400KHZ 8TSSOP - 24LC04BT-I/ST
Order 'ic eeprom 4kbit 400khz 8tssop - 24LC04BT-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC04BT-I/ST-ND.
IC EEPROM 4KBIT 400KHZ 8TSSOP - 24AA04/ST
Order 'ic eeprom 4kbit 400khz 8tssop - 24AA04/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA04/ST-ND.
IC EEPROM 4KBIT 400KHZ 8TSSOP - 24AA04T/ST
Order 'ic eeprom 4kbit 400khz 8tssop - 24AA04T/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA04T/ST-ND.
IC EEPROM 4KBIT 400KHZ 8TSSOP - 24LC04B/ST
Order 'ic eeprom 4kbit 400khz 8tssop - 24LC04B/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC04B/ST-ND.
IC EEPROM 4KBIT 400KHZ 8TSSOP - 24AA04-I/ST
Order 'ic eeprom 4kbit 400khz 8tssop - 24AA04-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA04-I/ST-ND.
IC EEPROM 4KBIT 400KHZ 8TSSOP - 24AA04T-I/ST
Order 'ic eeprom 4kbit 400khz 8tssop - 24AA04T-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA04T-I/ST-ND.
IC EEPROM 4KBIT 400KHZ 8TSSOP - 24LC04B-E/ST
Order 'ic eeprom 4kbit 400khz 8tssop - 24LC04B-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC04B-E/ST-ND.
IC EEPROM 4KBIT 400KHZ 8TSSOP - 24LC04B-I/ST
Order 'ic eeprom 4kbit 400khz 8tssop - 24LC04B-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC04B-I/ST-ND.
IC EEPROM 4KBIT 400KHZ 8TSSOP - 24AA04H-I/ST
Order 'ic eeprom 4kbit 400khz 8tssop - 24AA04H-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA04H-I/ST-ND.
IC EEPROM 4KBIT 400KHZ 8TSSOP - 24AA04HT-I/ST
Order 'ic eeprom 4kbit 400khz 8tssop - 24AA04HT-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA04HT-I/ST-ND.
IC EEPROM 4KBIT 400KHZ 8TSSOP - 24LC04BH-E/ST
Order 'ic eeprom 4kbit 400khz 8tssop - 24LC04BH-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC04BH-E/ST-ND.
IC EEPROM 4KBIT 400KHZ 8TSSOP - 24LC04BH-I/ST
Order 'ic eeprom 4kbit 400khz 8tssop - 24LC04BH-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC04BH-I/ST-ND.
IC EEPROM 4KBIT 400KHZ 8TSSOP - 24LC04BHT-E/ST
Order 'ic eeprom 4kbit 400khz 8tssop - 24LC04BHT-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC04BHT-E/ST-ND.
Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 24LC04BT/ST
Send this link via E-Mail
Help With This Screen
