CAP ELECT 470UF 25V TG SMD - EEV-TG1E471Q - Capacitors
470µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-TG1E471Q
| Digi-Key Part Number | PCE3641CT-ND |
5 10 25 100 |
1.84400 1.51900 1.41040 1.30200 |
Extended Price
9.22 15.19 35.26 130.20 |
| Manufacturer Part Number | EEV-TG1E471Q | |||
| Description | CAP ELECT 470UF 25V TG SMD | |||
| Quantity Available | 8810 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEV-TG1E471Q |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 470µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 125°C |
| Size / Dimension | 0.492" Dia x 0.532" H (12.50mm x 13.50mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.532" L x 0.532" W (13.50mm x 13.50mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 32mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEV TG1E471Q EEVTG1E471Q PCE3641CT ND PCE3641CTND PCE3641CT |
EEV-TG1E471Q Specification Sheet
CAP ELECT 470UF 25V TG SMD - EEV-TG1E471Q (PCE3641CT-ND) - Capacitors
Related parts 470µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-TG1E471QCAP ELECT 470UF 25V TG SMD - EEV-TG1E471Q
Order 'cap elect 470uf 25v tg smd - EEV-TG1E471Q' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3641CT-ND.
CAP ELECT 470UF 25V TG SMD - EEV-TG1E471Q
Order 'cap elect 470uf 25v tg smd - EEV-TG1E471Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3641TR-ND.
CAP ELECT 470UF 25V TG SMD - EEV-TG1E471Q
Order 'cap elect 470uf 25v tg smd - EEV-TG1E471Q' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3641DKR-ND.
CAP ELECT 100UF 25V TG SMD - EEV-TG1E101P
Order 'cap elect 100uf 25v tg smd - EEV-TG1E101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3631CT-ND.
CAP ELECT 100UF 25V TG SMD - EEV-TG1E101P
Order 'cap elect 100uf 25v tg smd - EEV-TG1E101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3631TR-ND.
CAP ELECT 100UF 25V TG SMD - EEV-TG1E101UP
Order 'cap elect 100uf 25v tg smd - EEV-TG1E101UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3632CT-ND.
CAP ELECT 100UF 25V TG SMD - EEV-TG1E101UP
Order 'cap elect 100uf 25v tg smd - EEV-TG1E101UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3632TR-ND.
CAP ELECT 1000UF 25V TG SMD - EEV-TG1E102M
Order 'cap elect 1000uf 25v tg smd - EEV-TG1E102M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3633CT-ND.
CAP ELECT 1000UF 25V TG SMD - EEV-TG1E102M
Order 'cap elect 1000uf 25v tg smd - EEV-TG1E102M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3633TR-ND.
CAP ELECT 1000UF 25V TG SMD - EEV-TG1E102UM
Order 'cap elect 1000uf 25v tg smd - EEV-TG1E102UM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3634CT-ND.
CAP ELECT 1000UF 25V TG SMD - EEV-TG1E102UM
Order 'cap elect 1000uf 25v tg smd - EEV-TG1E102UM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3634TR-ND.
CAP ELECT 220UF 25V TG SMD - EEV-TG1E221P
Order 'cap elect 220uf 25v tg smd - EEV-TG1E221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3635CT-ND.
CAP ELECT 220UF 25V TG SMD - EEV-TG1E221P
Order 'cap elect 220uf 25v tg smd - EEV-TG1E221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3635TR-ND.
CAP ELECT 220UF 25V TG SMD - EEV-TG1E221UP
Order 'cap elect 220uf 25v tg smd - EEV-TG1E221UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3636CT-ND.
CAP ELECT 220UF 25V TG SMD - EEV-TG1E221UP
Order 'cap elect 220uf 25v tg smd - EEV-TG1E221UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3636TR-ND.
Options for 470µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-TG1E471Q
Send this link via E-Mail
Help With This Screen
