CAP ELECT 47UF 25V TG SMD - EEV-TG1E470P - Capacitors
| Digi-Key Part Number | PCE3640TR-ND |
1000 5000 10000 25000 |
.26000 .24200 .22500 .21100 |
Extended Price
260.00 1210.00 2250.00 5275.00 |
| Manufacturer Part Number | EEV-TG1E470P | |||
| Description | CAP ELECT 47UF 25V TG SMD | |||
| Quantity Available | 7000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EEV-TG1E470P |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 47µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 125°C |
| Size / Dimension | 0.315" Dia x 0.244" H (8.00mm x 6.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV TG1E470P EEVTG1E470P PCE3640TR ND PCE3640TRND PCE3640TR |
EEV-TG1E470P Specification Sheet
CAP ELECT 47UF 25V TG SMD - EEV-TG1E470P (PCE3640TR-ND) - Capacitors
Related parts Capacitors :CAP ELECT 47UF 25V TG SMD - EEV-TG1E470P
Order 'cap elect 47uf 25v tg smd - EEV-TG1E470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3640CT-ND.
CAP ELECT 47UF 25V TG SMD - EEV-TG1E470P
Order 'cap elect 47uf 25v tg smd - EEV-TG1E470P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3640TR-ND.
CAP ELECT 47UF 25V TG SMD - EEV-TG1E470P
Order 'cap elect 47uf 25v tg smd - EEV-TG1E470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3640DKR-ND.
CAP ELECT 100UF 25V TG SMD - EEV-TG1E101P
Order 'cap elect 100uf 25v tg smd - EEV-TG1E101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3631CT-ND.
CAP ELECT 100UF 25V TG SMD - EEV-TG1E101P
Order 'cap elect 100uf 25v tg smd - EEV-TG1E101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3631TR-ND.
CAP ELECT 100UF 25V TG SMD - EEV-TG1E101UP
Order 'cap elect 100uf 25v tg smd - EEV-TG1E101UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3632CT-ND.
CAP ELECT 100UF 25V TG SMD - EEV-TG1E101UP
Order 'cap elect 100uf 25v tg smd - EEV-TG1E101UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3632TR-ND.
CAP ELECT 1000UF 25V TG SMD - EEV-TG1E102M
Order 'cap elect 1000uf 25v tg smd - EEV-TG1E102M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3633CT-ND.
CAP ELECT 1000UF 25V TG SMD - EEV-TG1E102M
Order 'cap elect 1000uf 25v tg smd - EEV-TG1E102M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3633TR-ND.
CAP ELECT 1000UF 25V TG SMD - EEV-TG1E102UM
Order 'cap elect 1000uf 25v tg smd - EEV-TG1E102UM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3634CT-ND.
CAP ELECT 1000UF 25V TG SMD - EEV-TG1E102UM
Order 'cap elect 1000uf 25v tg smd - EEV-TG1E102UM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3634TR-ND.
CAP ELECT 220UF 25V TG SMD - EEV-TG1E221P
Order 'cap elect 220uf 25v tg smd - EEV-TG1E221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3635CT-ND.
CAP ELECT 220UF 25V TG SMD - EEV-TG1E221P
Order 'cap elect 220uf 25v tg smd - EEV-TG1E221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3635TR-ND.
CAP ELECT 220UF 25V TG SMD - EEV-TG1E221UP
Order 'cap elect 220uf 25v tg smd - EEV-TG1E221UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3636CT-ND.
CAP ELECT 220UF 25V TG SMD - EEV-TG1E221UP
Order 'cap elect 220uf 25v tg smd - EEV-TG1E221UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3636TR-ND.
Send this link via E-Mail
Help With This Screen
