Keywords:





IC EEPROM 2KBIT 400KHZ 8DFN - 24LC02BT-I/MC - Integrated Circuits (ICs)

Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 24LC02BT-I/MC

Digi-Key Part Number 24LC02BT-I/MCTR-ND
Price Break
3300
Unit Price
.30000
Extended Price
990.00
Manufacturer Part Number24LC02BT-I/MC
DescriptionIC EEPROM 2KBIT 400KHZ 8DFN
Quantity Available 9900
All prices are in USD

Purchase Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 24LC02BT-I/MC
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 24LC02BT-I/MC
Technical/Catalog Information24LC02BT-I/MC
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size2K (256 x 8)
Speed400kHz
InterfaceI²C, 2-Wire Serial
Package / Case8-DFN
PackagingTape & Reel (TR)
Voltage - Supply2.5 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Format - MemoryEEPROMs - Serial
Drawing Number150; C04-123; MC; 8
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 24LC02BT I MC
24LC02BTIMC
24LC02BT I MCTR ND
24LC02BTIMCTRND
24LC02BT-I/MCTR

24LC02BT-I/MC Specification Sheet

Image of IC EEPROM 2KBIT 400KHZ 8DFN - 24LC02BT-I/MC

IC EEPROM 2KBIT 400KHZ 8DFN - 24LC02BT-I/MC (24LC02BT-I/MCTR-ND) - Integrated Circuits (ICs)

Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 24LC02BT-I/MC
IC EEPROM 2KBIT 400KHZ 8DFN - 24LC02BT-I/MC
 Order 'ic eeprom 2kbit 400khz 8dfn - 24LC02BT-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 24LC02BT-I/MCCT-ND.
IC EEPROM 2KBIT 400KHZ 8DFN - 24LC02BT-I/MC
 Order 'ic eeprom 2kbit 400khz 8dfn - 24LC02BT-I/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC02BT-I/MCTR-ND.
IC EEPROM 2KBIT 400KHZ 8DFN - 24LC02BT-I/MC
 Order 'ic eeprom 2kbit 400khz 8dfn - 24LC02BT-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 24LC02BT-I/MCDKR-ND.
IC EEPROM 2KBIT 400KHZ 8DFN - 24AA024T-I/MC
 Order 'ic eeprom 2kbit 400khz 8dfn - 24AA024T-I/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA024T-I/MC-ND.
IC EEPROM 2KBIT 400KHZ 8DFN - 24AA025T-I/MC
 Order 'ic eeprom 2kbit 400khz 8dfn - 24AA025T-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 24AA025T-I/MCCT-ND.
IC EEPROM 2KBIT 400KHZ 8DFN - 24AA025T-I/MC
 Order 'ic eeprom 2kbit 400khz 8dfn - 24AA025T-I/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA025T-I/MCTR-ND.
IC EEPROM 2KBIT 400KHZ 8DFN - 24AA02T-I/MC
 Order 'ic eeprom 2kbit 400khz 8dfn - 24AA02T-I/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA02T-I/MC-ND.
IC EEPROM 2KBIT 400KHZ 8DFN - 24AA52T-I/MC
 Order 'ic eeprom 2kbit 400khz 8dfn - 24AA52T-I/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA52T-I/MC-ND.
IC EEPROM 2KBIT 400KHZ 8DFN - 24C02CT-I/MC
 Order 'ic eeprom 2kbit 400khz 8dfn - 24C02CT-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 24C02CT-I/MCCT-ND.
IC EEPROM 2KBIT 400KHZ 8DFN - 24C02CT-I/MC
 Order 'ic eeprom 2kbit 400khz 8dfn - 24C02CT-I/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C02CT-I/MCTR-ND.
IC EEPROM 2KBIT 400KHZ 8DFN - 24LC024T-I/MC
 Order 'ic eeprom 2kbit 400khz 8dfn - 24LC024T-I/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC024T-I/MC-ND.
IC EEPROM 2KBIT 400KHZ 8DFN - 24LC025T-I/MC
 Order 'ic eeprom 2kbit 400khz 8dfn - 24LC025T-I/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC025T-I/MC-ND.
IC EEPROM 2KBIT 400KHZ 8DFN - 24LCS52T-I/MC
 Order 'ic eeprom 2kbit 400khz 8dfn - 24LCS52T-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 24LCS52T-I/MCCT-ND.
IC EEPROM 2KBIT 400KHZ 8DFN - 24LCS52T-I/MC
 Order 'ic eeprom 2kbit 400khz 8dfn - 24LCS52T-I/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LCS52T-I/MCTR-ND.
IC EEPROM 2KBIT 400KHZ 8DFN - 24AA025T-I/MC
 Order 'ic eeprom 2kbit 400khz 8dfn - 24AA025T-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 24AA025T-I/MCDKR-ND.

Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 24LC02BT-I/MC
Send this link via E-Mail
Help With This Screen

IC EEPROM 2KBIT 400KHZ 8DFN - 24LC02BT-I/MC
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC EEPROM 2KBIT 400KHZ 8DFN - 24LC02BT-I/MC Next: IC EEPROM 2KBIT 400KHZ 8DFN - 24LC02BT-I/MC
IC EEPROM 2KBIT 400KHZ 8DFN - 24LC02BT-I/MC