Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 24LC02BT-E/SN
IC EEPROM 2KBIT 400KHZ 8SOIC - 24LC02BT-E/SN
| Digi-Key Part Number | 24LC02BT-E/SN-ND |
3300 |
.28000 |
Extended Price
924.00 |
| Manufacturer Part Number | 24LC02BT-E/SN | |||
| Description | IC EEPROM 2KBIT 400KHZ 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 24LC02BT-E/SN |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 2K (256 x 8) |
| Speed | 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 125°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-057; SN; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
24LC02BT E SN 24LC02BTESN |
24LC02BT-E/SN Specification Sheet
IC EEPROM 2KBIT 400KHZ 8SOIC - 24LC02BT-E/SN (24LC02BT-E/SN-ND)
Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 24LC02BT-E/SNMicrochip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 24LC02BT-E/SN
Order 'ic eeprom 2kbit 400khz 8soic - 24LC02BT-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC02BT-E/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 24LC02BT-I/SN
Order 'ic eeprom 2kbit 400khz 8soic - 24LC02BT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC02BT-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 24LC02BT/SN
Order 'ic eeprom 2kbit 400khz 8soic - 24LC02BT/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC02BT/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.7 V ~ 5.5 V 24AA024-I/SN
Order 'ic eeprom 2kbit 400khz 8soic - 24AA024-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA024-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.7 V ~ 5.5 V 24AA024T-I/SN
Order 'ic eeprom 2kbit 400khz 8soic - 24AA024T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA024T-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.7 V ~ 5.5 V 24AA025-I/SN
Order 'ic eeprom 2kbit 400khz 8soic - 24AA025-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA025-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.7 V ~ 5.5 V 24AA025T-I/SN
Order 'ic eeprom 2kbit 400khz 8soic - 24AA025T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA025T-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.7 V ~ 5.5 V 24AA02-I/SN
Order 'ic eeprom 2kbit 400khz 8soic - 24AA02-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA02-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.7 V ~ 5.5 V 24AA02T-I/SN
Order 'ic eeprom 2kbit 400khz 8soic - 24AA02T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA02T-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 24AA52-I/SN
Order 'ic eeprom 2kbit 400khz 8soic - 24AA52-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA52-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 24AA52T-I/SN
Order 'ic eeprom 2kbit 400khz 8soic - 24AA52T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA52T-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 24C02C-E/SN
Order 'ic eeprom 2kbit 400khz 8soic - 24C02C-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C02C-E/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 24C02C-I/SN
Order 'ic eeprom 2kbit 400khz 8soic - 24C02C-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C02C-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 24C02CT-E/SN
Order 'ic eeprom 2kbit 400khz 8soic - 24C02CT-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C02CT-E/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 24C02CT-I/SN
Order 'ic eeprom 2kbit 400khz 8soic - 24C02CT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C02CT-I/SN-ND.
Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 24LC02BT-E/SN
Send this link via E-Mail
Help With This Screen
