IC EEPROM 2KBIT 400KHZ SOT23-5 - 24LC02BT-E/OT - Integrated Circuits (ICs)
| Digi-Key Part Number | 24LC02BT-E/OT-ND |
3000 |
.28000 |
Extended Price
840.00 |
| Manufacturer Part Number | 24LC02BT-E/OT | |||
| Description | IC EEPROM 2KBIT 400KHZ SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 24LC02BT-E/OT |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 2K (256 x 8) |
| Speed | 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | SOT-23-5, SOT-25 |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 125°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-091; CT, OT; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
24LC02BT E OT 24LC02BTEOT |
24LC02BT-E/OT Specification Sheet
IC EEPROM 2KBIT 400KHZ SOT23-5 - 24LC02BT-E/OT (24LC02BT-E/OT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EEPROM 2KBIT 400KHZ SOT23-5 - 24LC02BT-E/OT
Order 'ic eeprom 2kbit 400khz sot23-5 - 24LC02BT-E/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC02BT-E/OT-ND.
IC EEPROM 2KBIT 400KHZ SOT23-5 - 24LC02BT-I/OT
Order 'ic eeprom 2kbit 400khz sot23-5 - 24LC02BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 24LC02BT-I/OTCT-ND.
IC EEPROM 2KBIT 400KHZ SOT23-5 - 24LC02BT-I/OT
Order 'ic eeprom 2kbit 400khz sot23-5 - 24LC02BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC02BT-I/OTTR-ND.
IC EEPROM 2KBIT 400KHZ SOT23-5 - 24LC02BT-I/OT
Order 'ic eeprom 2kbit 400khz sot23-5 - 24LC02BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 24LC02BT-I/OTDKR-ND.
IC EEPROM 2KBIT 400KHZ SOT23-5 - 24AA02T-I/OT
Order 'ic eeprom 2kbit 400khz sot23-5 - 24AA02T-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 24AA02T-I/OTCT-ND.
IC EEPROM 2KBIT 400KHZ SOT23-5 - 24AA02T-I/OT
Order 'ic eeprom 2kbit 400khz sot23-5 - 24AA02T-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA02T-I/OTTR-ND.
IC EEPROM 2KBIT 400KHZ SOT23-5 - 24AA02T-I/OT
Order 'ic eeprom 2kbit 400khz sot23-5 - 24AA02T-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 24AA02T-I/OTDKR-ND.
IC EEPROM 2KBIT 400KHZ SOT23-5 - 24AA02HT-I/OT
Order 'ic eeprom 2kbit 400khz sot23-5 - 24AA02HT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA02HT-I/OT-ND.
IC EEPROM 2KBIT 400KHZ SOT23-5 - 24LC02BHT-E/OT
Order 'ic eeprom 2kbit 400khz sot23-5 - 24LC02BHT-E/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC02BHT-E/OT-ND.
IC EEPROM 2KBIT 400KHZ SOT23-5 - 24LC02BHT-I/OT
Order 'ic eeprom 2kbit 400khz sot23-5 - 24LC02BHT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC02BHT-I/OT-ND.
IC EEPROM 2KBIT 400KHZ SOT23-5 - 24AA02E48T-I/OT
Order 'ic eeprom 2kbit 400khz sot23-5 - 24AA02E48T-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 24AA02E48T-I/OTCT-ND.
IC EEPROM 2KBIT 400KHZ SOT23-5 - 24AA02E48T-I/OT
Order 'ic eeprom 2kbit 400khz sot23-5 - 24AA02E48T-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 24AA02E48T-I/OTDKR-ND.
IC EEPROM 2KBIT 400KHZ SOT23-5 - 24AA02E48T-I/OT
Order 'ic eeprom 2kbit 400khz sot23-5 - 24AA02E48T-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA02E48T-I/OTTR-ND.
IC EEPROM 128BIT 400KHZ SOT23-5 - 24AA00T-I/OT
Order 'ic eeprom 128bit 400khz sot23-5 - 24AA00T-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 24AA00T-I/OTCT-ND.
IC EEPROM 128BIT 400KHZ SOT23-5 - 24AA00T-I/OT
Order 'ic eeprom 128bit 400khz sot23-5 - 24AA00T-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA00T-I/OTTR-ND.
Send this link via E-Mail
Help With This Screen
