CAP ELECT 330UF 25V TG SMD - EEV-TG1E331UP - Capacitors
330µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 25V EEV-TG1E331UP
| Digi-Key Part Number | PCE3639TR-ND |
500 1000 2500 5000 |
.39900 .37200 .34600 .32500 |
Extended Price
199.50 372.00 865.00 1625.00 |
| Manufacturer Part Number | EEV-TG1E331UP | |||
| Description | CAP ELECT 330UF 25V TG SMD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 330µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 25V EEV-TG1E331UP
| Technical/Catalog Information | EEV-TG1E331UP |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 330µF |
| ESR (Equivalent Series Resistance) | 300.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 125°C |
| Size / Dimension | 0.394" Dia x 0.402" H (10.00mm x 10.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV TG1E331UP EEVTG1E331UP PCE3639TR ND PCE3639TRND PCE3639TR |
EEV-TG1E331UP Specification Sheet
CAP ELECT 330UF 25V TG SMD - EEV-TG1E331UP (PCE3639TR-ND) - Capacitors
Related parts 330µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 25V EEV-TG1E331UPCAP ELECT 330UF 25V TG SMD - EEV-TG1E331UP
Order 'cap elect 330uf 25v tg smd - EEV-TG1E331UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3639CT-ND.
CAP ELECT 330UF 25V TG SMD - EEV-TG1E331UP
Order 'cap elect 330uf 25v tg smd - EEV-TG1E331UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3639TR-ND.
CAP ELECT 330UF 25V TG SMD - EEV-TG1E331UP
Order 'cap elect 330uf 25v tg smd - EEV-TG1E331UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3639DKR-ND.
CAP ELECT 330UF 25V TG SMD - EEV-TG1E331Q
Order 'cap elect 330uf 25v tg smd - EEV-TG1E331Q' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3638CT-ND.
CAP ELECT 330UF 25V TG SMD - EEV-TG1E331Q
Order 'cap elect 330uf 25v tg smd - EEV-TG1E331Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3638TR-ND.
CAP ELECT 330UF 25V TG SMD - EEV-TG1E331Q
Order 'cap elect 330uf 25v tg smd - EEV-TG1E331Q' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3638DKR-ND.
CAP ELECT 100UF 25V TG SMD - EEV-TG1E101P
Order 'cap elect 100uf 25v tg smd - EEV-TG1E101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3631CT-ND.
CAP ELECT 100UF 25V TG SMD - EEV-TG1E101P
Order 'cap elect 100uf 25v tg smd - EEV-TG1E101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3631TR-ND.
CAP ELECT 100UF 25V TG SMD - EEV-TG1E101UP
Order 'cap elect 100uf 25v tg smd - EEV-TG1E101UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3632CT-ND.
CAP ELECT 100UF 25V TG SMD - EEV-TG1E101UP
Order 'cap elect 100uf 25v tg smd - EEV-TG1E101UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3632TR-ND.
CAP ELECT 1000UF 25V TG SMD - EEV-TG1E102M
Order 'cap elect 1000uf 25v tg smd - EEV-TG1E102M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3633CT-ND.
CAP ELECT 1000UF 25V TG SMD - EEV-TG1E102M
Order 'cap elect 1000uf 25v tg smd - EEV-TG1E102M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3633TR-ND.
CAP ELECT 1000UF 25V TG SMD - EEV-TG1E102UM
Order 'cap elect 1000uf 25v tg smd - EEV-TG1E102UM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3634CT-ND.
CAP ELECT 1000UF 25V TG SMD - EEV-TG1E102UM
Order 'cap elect 1000uf 25v tg smd - EEV-TG1E102UM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3634TR-ND.
CAP ELECT 220UF 25V TG SMD - EEV-TG1E221P
Order 'cap elect 220uf 25v tg smd - EEV-TG1E221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3635CT-ND.
Options for 330µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 25V EEV-TG1E331UP
Send this link via E-Mail
Help With This Screen
