Battery Holder Battery MPD (Memory Protection Devices) BH3AAA-PC
HOLDER BATT 3-AAA CELLS PC MOUNT - BH3AAA-PC - Batteries
| Digi-Key Part Number | BH3AAA-PC-ND |
1 10 100 500 1000 5000 |
2.61000 2.29800 2.07000 1.73000 1.52000 1.40000 |
Extended Price
2.61 22.98 207.00 865.00 1520.00 7000.00 |
| Manufacturer Part Number | BH3AAA-PC | |||
| Description | HOLDER BATT 3-AAA CELLS PC MOUNT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BH3AAA-PC |
| Vendor | MPD (Memory Protection Devices) |
| Category | Batteries |
| Number of Cells | 3 |
| Battery Cell Size | AAA |
| Termination Style | Through Hole |
| Size / Dimension | 2.02" L x 1.45" W x 0.55" H (51.21mm x 36.83mm x 14.05mm) |
| Battery Series | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Other Names |
BH3AAA PC BH3AAAPC |
BH3AAA-PC Specification Sheet
HOLDER BATT 3-AAA CELLS PC MOUNT - BH3AAA-PC (BH3AAA-PC-ND) - Batteries
Related parts Battery Holder Battery MPD (Memory Protection Devices) BH3AAA-PCBattery Holder Battery MPD (Memory Protection Devices) BH3AAA-PC
Order 'holder batt 3-aaa cells pc mount - BH3AAA-PC' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH3AAA-PC-ND.
Battery Holder Battery MPD (Memory Protection Devices) BH3AAA-W
Order 'holder batt 3-aaa cells wire lds - BH3AAA-W' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH3AAA-W-ND.
Battery Holder Battery MPD (Memory Protection Devices) BH2AAA-PC
Order 'holder batt 2-aaa cells pc mount - BH2AAA-PC' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH2AAA-PC-ND.
Battery Holder Battery MPD (Memory Protection Devices) BH3AA-PC
Order 'holder batt 3-aa cells pc mount - BH3AA-PC' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH3AA-PC-ND.
Battery Holder Battery MPD (Memory Protection Devices) BH2/3A-3
Order 'holder batt 2/3a cell pc mnt - BH2/3A-3' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH2/3A-3-ND.
Battery Holder Battery MPD (Memory Protection Devices) BH3AA-211
Order 'holder batt 3-aa cells w/pc conn - BH3AA-211' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH3AA-211-ND.
Battery Holder Battery MPD (Memory Protection Devices) BC1/3N-C-SM
Order 'holder batt 1/3n cell pc mnt - BC1/3N-C-SM' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC1/3N-C-SM-ND.
Battery Holder Battery MPD (Memory Protection Devices) BC2AAAL
Order 'holder batt 2-aaa cells sldrlugs - BC2AAAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC2AAAL-ND.
Battery Holder Battery MPD (Memory Protection Devices) BC2AAAW
Order 'holder batt 2-aaa cells wire lds - BC2AAAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC2AAAW-ND.
Battery Holder Battery MPD (Memory Protection Devices) BC3AAL
Order 'holder batt 3-aa cells sldr lugs - BC3AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC3AAL-ND.
Battery Holder Battery MPD (Memory Protection Devices) BC3AAW
Order 'holder batt 3-aa cells wire lds - BC3AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC3AAW-ND.
Battery Holder Battery MPD (Memory Protection Devices) BC4AAAL
Order 'holder batt 4-aaa cells sldrlugs - BC4AAAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC4AAAL-ND.
Battery Holder Battery MPD (Memory Protection Devices) BC4AAAW
Order 'holder batt 4-aaa cells wire lds - BC4AAAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC4AAAW-ND.
Battery Holder Battery MPD (Memory Protection Devices) BCAAAL
Order 'holder batt 1-aaa cell sldr lugs - BCAAAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BCAAAL-ND.
Battery Holder Battery MPD (Memory Protection Devices) BH2/3A-2
Order 'holder batt 2/3a cell pc mnt - BH2/3A-2' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH2/3A-2-ND.
Options for Battery Holder Battery MPD (Memory Protection Devices) BH3AAA-PC
Send this link via E-Mail
Help With This Screen
