IC SERIAL EEPROM 1K 2.5V 8-SOIC - 24LC01B/SN - Integrated Circuits (ICs)
| Digi-Key Part Number | 24LC01B/SN-ND |
1 25 100 |
.38000 .21000 .20000 |
Extended Price
0.38 5.25 20.00 |
| Manufacturer Part Number | 24LC01B/SN | |||
| Description | IC SERIAL EEPROM 1K 2.5V 8-SOIC | |||
| Quantity Available | 2053 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 24LC01B/SN |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 1K (128 x 8) |
| Speed | 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
24LC01B SN 24LC01BSN |
24LC01B/SN Specification Sheet
IC SERIAL EEPROM 1K 2.5V 8-SOIC - 24LC01B/SN (24LC01B/SN-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SERIAL EEPROM 1K 5V 8-SOIC - 24C01C-E/SN
Order 'ic serial eeprom 1k 5v 8-soic - 24C01C-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C01C-E/SN-ND.
IC SERIAL EEPROM 1K 5V 8-SOIC - 24C01C/SN
Order 'ic serial eeprom 1k 5v 8-soic - 24C01C/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C01C/SN-ND.
IC SERIAL EEPROM 1K 5V 8-SOIC - 24C01CT-E/SN
Order 'ic serial eeprom 1k 5v 8-soic - 24C01CT-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C01CT-E/SN-ND.
IC SERIAL EEPROM 1K 5V 8-SOIC - 24C01CT-I/SN
Order 'ic serial eeprom 1k 5v 8-soic - 24C01CT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C01CT-I/SN-ND.
IC SERIAL EEPROM 1K 5V 8-SOIC - 24C01CT/SN
Order 'ic serial eeprom 1k 5v 8-soic - 24C01CT/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C01CT/SN-ND.
IC SERIAL EEPROM 1K 2.5V 8-SOIC - 24LC01B-E/SN
Order 'ic serial eeprom 1k 2.5v 8-soic - 24LC01B-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC01B-E/SN-ND.
IC SERIAL EEPROM 1K 2.5V 8-SOIC - 24LC01B-I/SN
Order 'ic serial eeprom 1k 2.5v 8-soic - 24LC01B-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC01B-I/SN-ND.
IC SERIAL EEPROM 1K 2.5V 8-SOIC - 24LC01B/SN
Order 'ic serial eeprom 1k 2.5v 8-soic - 24LC01B/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC01B/SN-ND.
IC SERIAL EEPROM 1K 1.8V 8-SOIC - 24AA01/SN
Order 'ic serial eeprom 1k 1.8v 8-soic - 24AA01/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA01/SN-ND.
IC SERIAL EEPROM 1K 1.8V 8-SOIC - 24AA01T-I/SN
Order 'ic serial eeprom 1k 1.8v 8-soic - 24AA01T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA01T-I/SN-ND.
IC SERIAL EEPROM 1K 1.8V 8-SOIC - 24AA01T/SN
Order 'ic serial eeprom 1k 1.8v 8-soic - 24AA01T/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA01T/SN-ND.
IC SERIAL EEPROM 2K 5V 8-SOIC - 24C02C/SN
Order 'ic serial eeprom 2k 5v 8-soic - 24C02C/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C02C/SN-ND.
IC SERIAL EEPROM 2K 5V 8-SOIC - 24C02CT/SN
Order 'ic serial eeprom 2k 5v 8-soic - 24C02CT/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C02CT/SN-ND.
IC SERIAL EEPROM 1K 2.5V 8-SOIC - 24LC01BT-E/SN
Order 'ic serial eeprom 1k 2.5v 8-soic - 24LC01BT-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC01BT-E/SN-ND.
IC SERIAL EEPROM 1K 2.5V 8-SOIC - 24LC01BT-I/SN
Order 'ic serial eeprom 1k 2.5v 8-soic - 24LC01BT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC01BT-I/SNTR-ND.
Send this link via E-Mail
Help With This Screen