Keywords:





Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 24LC01B/P

IC EEPROM 1KBIT 400KHZ 8DIP - 24LC01B/P - Integrated Circuits (ICs)

Digi-Key Part Number 24LC01B/P-ND
Price Break
1
10
25
100
Unit Price
.34000
.24000
.23000
.22000
Extended Price
0.34
2.40
5.75
22.00
Manufacturer Part Number24LC01B/P
DescriptionIC EEPROM 1KBIT 400KHZ 8DIP
Quantity Available 2540
All prices are in USD

Purchase Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 24LC01B/P
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 24LC01B/P
Technical/Catalog Information24LC01B/P
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size1K (128 x 8)
Speed400kHz
InterfaceI²C, 2-Wire Serial
Package / Case8-DIP (300 mil)
PackagingTube
Voltage - Supply2.5 V ~ 5.5 V
Operating Temperature0°C ~ 70°C
Format - MemoryEEPROMs - Serial
Drawing Number150; C04-018; P; 8
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 24LC01B P
24LC01BP

24LC01B/P Specification Sheet

Image of IC EEPROM 1KBIT 400KHZ 8DIP - 24LC01B/P

IC EEPROM 1KBIT 400KHZ 8DIP - 24LC01B/P (24LC01B/P-ND) - Integrated Circuits (ICs)

Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 24LC01B/P
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 24LC01B-E/P
 Order 'ic eeprom 1kbit 400khz 8dip - 24LC01B-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC01B-E/P-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 24LC01B-I/P
 Order 'ic eeprom 1kbit 400khz 8dip - 24LC01B-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC01B-I/P-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 24LC01B/P
 Order 'ic eeprom 1kbit 400khz 8dip - 24LC01B/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC01B/P-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 24LC01B-E/SN
 Order 'ic eeprom 1kbit 400khz 8soic - 24LC01B-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC01B-E/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 24LC01B-E/ST
 Order 'ic eeprom 1kbit 400khz 8tssop - 24LC01B-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC01B-E/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 24LC01B-I/MS
 Order 'ic eeprom 1kbit 400khz 8msop - 24LC01B-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC01B-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 24LC01B-I/SNG
 Order 'ic eeprom 1kbit 400khz 8soic - 24LC01B-I/SNG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC01B-I/SNG-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 24LC01B-I/SN
 Order 'ic eeprom 1kbit 400khz 8soic - 24LC01B-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC01B-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 24LC01B-I/ST
 Order 'ic eeprom 1kbit 400khz 8tssop - 24LC01B-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC01B-I/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 24LC01B/SN
 Order 'ic eeprom 1kbit 400khz 8soic - 24LC01B/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC01B/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 24LC01B/ST
 Order 'ic eeprom 1kbit 400khz 8tssop - 24LC01B/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC01B/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 24LC01B-E/MS
 Order 'ic eeprom 1kbit 400khz 8msop - 24LC01B-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC01B-E/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 24AA014-I/P
 Order 'ic eeprom 1kbit 400khz 8dip - 24AA014-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA014-I/P-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.7 V ~ 5.5 V 24AA01-I/P
 Order 'ic eeprom 1kbit 400khz 8dip - 24AA01-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA01-I/P-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.7 V ~ 5.5 V 24AA01/P
 Order 'ic eeprom 1kbit 400khz 8dip - 24AA01/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA01/P-ND.

Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 24LC01B/P
Send this link via E-Mail
Help With This Screen

IC EEPROM 1KBIT 400KHZ 8DIP - 24LC01B/P
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC EEPROM 1KBIT 400KHZ 8DIP - 24LC01B-I/P Next: IC EEPROM 1KBIT 400KHZ 8DIP - 24LC01BH-E/P
IC EEPROM 1KBIT 400KHZ 8DIP - 24LC01B/P