IC EEPROM 1KBIT 400KHZ 8DIP - 24LC014-I/P - Integrated Circuits (ICs)
| Digi-Key Part Number | 24LC014-I/P-ND |
2400 |
.28000 |
Extended Price
672.00 |
| Manufacturer Part Number | 24LC014-I/P | |||
| Description | IC EEPROM 1KBIT 400KHZ 8DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 24LC014-I/P |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 1K (128 x 8) |
| Speed | 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-018; P; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
24LC014 I P 24LC014IP |
24LC014-I/P Specification Sheet
IC EEPROM 1KBIT 400KHZ 8DIP - 24LC014-I/P (24LC014-I/P-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EEPROM 1KBIT 400KHZ 8DIP - 24LC014-I/P
Order 'ic eeprom 1kbit 400khz 8dip - 24LC014-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC014-I/P-ND.
IC EEPROM 1KBIT 400KHZ 8DIP - 24AA014-I/P
Order 'ic eeprom 1kbit 400khz 8dip - 24AA014-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA014-I/P-ND.
IC EEPROM 1KBIT 400KHZ 8DIP - 24AA01-I/P
Order 'ic eeprom 1kbit 400khz 8dip - 24AA01-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA01-I/P-ND.
IC EEPROM 1KBIT 400KHZ 8DIP - 24AA01/P
Order 'ic eeprom 1kbit 400khz 8dip - 24AA01/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA01/P-ND.
IC EEPROM 1KBIT 400KHZ 8DIP - 24C01C-E/P
Order 'ic eeprom 1kbit 400khz 8dip - 24C01C-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C01C-E/P-ND.
IC EEPROM 1KBIT 400KHZ 8DIP - 24C01C-I/P
Order 'ic eeprom 1kbit 400khz 8dip - 24C01C-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C01C-I/P-ND.
IC EEPROM 1KBIT 400KHZ 8DIP - 24C01C/P
Order 'ic eeprom 1kbit 400khz 8dip - 24C01C/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C01C/P-ND.
IC EEPROM 1KBIT 400KHZ 8MSOP - 24LC014-I/MS
Order 'ic eeprom 1kbit 400khz 8msop - 24LC014-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC014-I/MS-ND.
IC EEPROM 1KBIT 400KHZ 8SOIC - 24LC014-I/SN
Order 'ic eeprom 1kbit 400khz 8soic - 24LC014-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC014-I/SN-ND.
IC EEPROM 1KBIT 400KHZ 8TSSOP - 24LC014-I/ST
Order 'ic eeprom 1kbit 400khz 8tssop - 24LC014-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC014-I/ST-ND.
IC EEPROM 1KBIT 400KHZ 8DIP - 24LC01B-E/P
Order 'ic eeprom 1kbit 400khz 8dip - 24LC01B-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC01B-E/P-ND.
IC EEPROM 1KBIT 400KHZ 8DIP - 24LC01B-I/P
Order 'ic eeprom 1kbit 400khz 8dip - 24LC01B-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC01B-I/P-ND.
IC EEPROM 1KBIT 400KHZ 8DIP - 24LC01B/P
Order 'ic eeprom 1kbit 400khz 8dip - 24LC01B/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC01B/P-ND.
IC EEPROM 1KBIT 400KHZ 8DIP - 24LC21A-I/P
Order 'ic eeprom 1kbit 400khz 8dip - 24LC21A-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC21A-I/P-ND.
IC EEPROM 1KBIT 400KHZ 8DIP - 24LC21A/P
Order 'ic eeprom 1kbit 400khz 8dip - 24LC21A/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC21A/P-ND.
Send this link via E-Mail
Help With This Screen
