IC EEPROM 256KBIT 1MHZ 8SOIC - 24FC256-I/SM - Integrated Circuits (ICs)
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.7 V ~ 5.5 V 24FC256-I/SM
| Digi-Key Part Number | 24FC256-I/SM-ND |
1 10 25 100 |
1.60000 1.14000 1.10000 1.05000 |
Extended Price
1.60 11.40 27.50 105.00 |
| Manufacturer Part Number | 24FC256-I/SM | |||
| Description | IC EEPROM 256KBIT 1MHZ 8SOIC | |||
| Quantity Available | 486 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 24FC256-I/SM |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 256K (32K x 8) |
| Speed | 400kHz, 1MHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-SOIC (5.3mm Width), 8-SOP, 8-SOEIAJ |
| Packaging | Tube |
| Voltage - Supply | 1.7 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-056; SM; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
24FC256 I SM 24FC256ISM |
24FC256-I/SM Specification Sheet
IC EEPROM 256KBIT 1MHZ 8SOIC - 24FC256-I/SM (24FC256-I/SM-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.7 V ~ 5.5 V 24FC256-I/SMIC EEPROM 256KBIT 1MHZ 8SOIC - 24FC256-I/SM
Order 'ic eeprom 256kbit 1mhz 8soic - 24FC256-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24FC256-I/SM-ND.
IC EEPROM 256KBIT 1MHZ 8SOIC - 24FC256T-I/SM
Order 'ic eeprom 256kbit 1mhz 8soic - 24FC256T-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24FC256T-I/SM-ND.
IC EEPROM 256KBIT 1MHZ 8SOIC - 24FC256-I/SN
Order 'ic eeprom 256kbit 1mhz 8soic - 24FC256-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24FC256-I/SN-ND.
IC EEPROM 1MBIT 1MHZ 8SOIC - 24FC1025-I/SM
Order 'ic eeprom 1mbit 1mhz 8soic - 24FC1025-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24FC1025-I/SM-ND.
IC EEPROM 1MBIT 1MHZ 8SOIC - 24FC1025T-I/SM
Order 'ic eeprom 1mbit 1mhz 8soic - 24FC1025T-I/SM' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 24FC1025T-I/SMCT-ND.
IC EEPROM 1MBIT 1MHZ 8SOIC - 24FC1025T-I/SM
Order 'ic eeprom 1mbit 1mhz 8soic - 24FC1025T-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24FC1025T-I/SMTR-ND.
IC EEPROM 128KBIT 1MHZ 8SOIC - 24FC128-I/SM
Order 'ic eeprom 128kbit 1mhz 8soic - 24FC128-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24FC128-I/SM-ND.
IC EEPROM 128KBIT 1MHZ 8SOIC - 24FC128T-I/SM
Order 'ic eeprom 128kbit 1mhz 8soic - 24FC128T-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24FC128T-I/SM-ND.
IC EEPROM 512KBIT 1MHZ 8SOIC - 24FC512-I/SM
Order 'ic eeprom 512kbit 1mhz 8soic - 24FC512-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24FC512-I/SM-ND.
IC EEPROM 512KBIT 1MHZ 8SOIC - 24FC512T-I/SM
Order 'ic eeprom 512kbit 1mhz 8soic - 24FC512T-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24FC512T-I/SM-ND.
IC EEPROM 512KBIT 1MHZ 8SOIC - 24FC515-I/SM
Order 'ic eeprom 512kbit 1mhz 8soic - 24FC515-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24FC515-I/SM-ND.
IC EEPROM 512KBIT 1MHZ 8SOIC - 24FC515T-I/SM
Order 'ic eeprom 512kbit 1mhz 8soic - 24FC515T-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24FC515T-I/SM-ND.
IC EEPROM 64KBIT 1MHZ 8SOIC - 24FC64-I/SM
Order 'ic eeprom 64kbit 1mhz 8soic - 24FC64-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24FC64-I/SM-ND.
IC EEPROM 64KBIT 1MHZ 8SOIC - 24FC64T-I/SM
Order 'ic eeprom 64kbit 1mhz 8soic - 24FC64T-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24FC64T-I/SM-ND.
IC EEPROM 1MBIT 1MHZ 8SOIC - 24FC1025T-I/SM
Order 'ic eeprom 1mbit 1mhz 8soic - 24FC1025T-I/SM' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 24FC1025T-I/SMDKR-ND.
Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.7 V ~ 5.5 V 24FC256-I/SM
Send this link via E-Mail
Help With This Screen
