IC SERIAL EEPROM 8K 5V 8-SOIC - 24C08BT-E/SN
| Digi-Key Part Number | 24C08BT-E/SN-ND |
3300 |
.64000 |
Extended Price
2112.00 |
| Manufacturer Part Number | 24C08BT-E/SN | |||
| Description | IC SERIAL EEPROM 8K 5V 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 24C08BT-E/SN |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 8K (4 x 256 x 8) |
| Speed | 100kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 125°C |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
24C08BT E SN 24C08BTESN |
24C08BT-E/SN Specification Sheet
IC SERIAL EEPROM 8K 5V 8-SOIC - 24C08BT-E/SN (24C08BT-E/SN-ND)
Related parts :IC SERIAL EEPROM 8K 5V 8-SOIC - 24C08BT-E/SN
Order 'ic serial eeprom 8k 5v 8-soic - 24C08BT-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C08BT-E/SN-ND.
IC SERIAL EEPROM 8K 5V 8-SOIC - 24C08B-E/SN
Order 'ic serial eeprom 8k 5v 8-soic - 24C08B-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C08B-E/SN-ND.
IC SERIAL EEPROM 8K 5V 8-SOIC - 93C76-E/SN
Order 'ic serial eeprom 8k 5v 8-soic - 93C76-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C76-E/SN-ND.
IC SERIAL EEPROM 8K 5V 8-SOIC - 93C76T-E/SN
Order 'ic serial eeprom 8k 5v 8-soic - 93C76T-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C76T-E/SN-ND.
IC SERIAL EEPROM 8K 1.7V 8-SOIC - 24AA08T-I/SN
Order 'ic serial eeprom 8k 1.7v 8-soic - 24AA08T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA08T-I/SN-ND.
IC SERIAL EEPROM 1K 5V 8-SOIC - 24C01C-E/SN
Order 'ic serial eeprom 1k 5v 8-soic - 24C01C-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C01C-E/SN-ND.
IC SERIAL EEPROM 1K 5V 8-SOIC - 24C01CT-E/SN
Order 'ic serial eeprom 1k 5v 8-soic - 24C01CT-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C01CT-E/SN-ND.
IC SERIAL EEPROM 1K 5V 8-SOIC - 24C01CT-I/SN
Order 'ic serial eeprom 1k 5v 8-soic - 24C01CT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C01CT-I/SN-ND.
IC SERIAL EEPROM 2K 5V 8-SOIC - 24C02C-E/SN
Order 'ic serial eeprom 2k 5v 8-soic - 24C02C-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C02C-E/SN-ND.
IC SERIAL EEPROM 2K 5V 8-SOIC - 24C02CT-E/SN
Order 'ic serial eeprom 2k 5v 8-soic - 24C02CT-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C02CT-E/SN-ND.
IC SERIAL EEPROM 2K 5V 8-SOIC - 24C02CT-I/SN
Order 'ic serial eeprom 2k 5v 8-soic - 24C02CT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C02CT-I/SN-ND.
IC SERIAL EEPROM 16K 5V 8-SOIC - 24C16B-E/SN
Order 'ic serial eeprom 16k 5v 8-soic - 24C16B-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C16B-E/SN-ND.
IC SERIAL EEPROM 16K 5V 8-SOIC - 24C16BT-E/SN
Order 'ic serial eeprom 16k 5v 8-soic - 24C16BT-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C16BT-E/SN-ND.
IC SERIAL EEPROM 8K 2.5V 8-SOIC - 24LC08B-E/SN
Order 'ic serial eeprom 8k 2.5v 8-soic - 24LC08B-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC08B-E/SN-ND.
IC SERIAL EEPROM 8K 2.5V 8-SOIC - 24LC08B-I/SN
Order 'ic serial eeprom 8k 2.5v 8-soic - 24LC08B-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC08B-I/SN-ND.
Send this link via E-Mail
Help With This Screen