IC EEPROM 64KBIT 400KHZ 8SOIC - 24AA64T/SM - Integrated Circuits (ICs)
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.7 V ~ 5.5 V 24AA64T/SM
| Digi-Key Part Number | 24AA64T/SM-ND |
2100 |
.44000 |
Extended Price
924.00 |
| Manufacturer Part Number | 24AA64T/SM | |||
| Description | IC EEPROM 64KBIT 400KHZ 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 24AA64T/SM |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 64K (8K x 8) |
| Speed | 100kHz, 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-SOIC (5.3mm Width), 8-SOP, 8-SOEIAJ |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 1.7 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-056; SM; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
24AA64T SM 24AA64TSM |
24AA64T/SM Specification Sheet
IC EEPROM 64KBIT 400KHZ 8SOIC - 24AA64T/SM (24AA64T/SM-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.7 V ~ 5.5 V 24AA64T/SMIC EEPROM 64KBIT 400KHZ 8SOIC - 24AA64T/SM
Order 'ic eeprom 64kbit 400khz 8soic - 24AA64T/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA64T/SM-ND.
IC EEPROM 64KBIT 400KHZ 8SOIC - 24AA64T-I/SM
Order 'ic eeprom 64kbit 400khz 8soic - 24AA64T-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA64T-I/SM-ND.
IC EEPROM 64KBIT 400KHZ 8SOIC - 24AA64/SM
Order 'ic eeprom 64kbit 400khz 8soic - 24AA64/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA64/SM-ND.
IC EEPROM 64KBIT 400KHZ 8SOIC - 24AA65/SM
Order 'ic eeprom 64kbit 400khz 8soic - 24AA65/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA65/SM-ND.
IC EEPROM 64KBIT 400KHZ 8SOIC - 24AA65T/SM
Order 'ic eeprom 64kbit 400khz 8soic - 24AA65T/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA65T/SM-ND.
IC EEPROM 64KBIT 400KHZ 8SOIC - 24C65/SM
Order 'ic eeprom 64kbit 400khz 8soic - 24C65/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C65/SM-ND.
IC EEPROM 64KBIT 400KHZ 8SOIC - 24C65T/SM
Order 'ic eeprom 64kbit 400khz 8soic - 24C65T/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C65T/SM-ND.
IC EEPROM 64KBIT 400KHZ 8SOIC - 24LC65/SM
Order 'ic eeprom 64kbit 400khz 8soic - 24LC65/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC65/SM-ND.
IC EEPROM 64KBIT 400KHZ 8SOIC - 24LC65T/SM
Order 'ic eeprom 64kbit 400khz 8soic - 24LC65T/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC65T/SM-ND.
IC EEPROM 64KBIT 400KHZ 8SOIC - 24AA64-I/SM
Order 'ic eeprom 64kbit 400khz 8soic - 24AA64-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA64-I/SM-ND.
IC EEPROM 64KBIT 400KHZ 8SOIC - 24C65-I/SM
Order 'ic eeprom 64kbit 400khz 8soic - 24C65-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C65-I/SM-ND.
IC EEPROM 64KBIT 400KHZ 8SOIC - 24C65T-I/SM
Order 'ic eeprom 64kbit 400khz 8soic - 24C65T-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C65T-I/SM-ND.
IC EEPROM 64KBIT 400KHZ 8SOIC - 24LC64-E/SM
Order 'ic eeprom 64kbit 400khz 8soic - 24LC64-E/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC64-E/SM-ND.
IC EEPROM 64KBIT 400KHZ 8SOIC - 24LC64-I/SM
Order 'ic eeprom 64kbit 400khz 8soic - 24LC64-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC64-I/SM-ND.
IC EEPROM 64KBIT 400KHZ 8SOIC - 24LC64T-E/SM
Order 'ic eeprom 64kbit 400khz 8soic - 24LC64T-E/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC64T-E/SM-ND.
Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.7 V ~ 5.5 V 24AA64T/SM
Send this link via E-Mail
Help With This Screen
