Keywords:





IC EEPROM 64KBIT 400KHZ 8SOIC - 24AA64T-I/SN - Integrated Circuits (ICs)

Digi-Key Part Number 24AA64T-I/SN-ND
Price Break
3300
Unit Price
.43000
Extended Price
1419.00
Manufacturer Part Number24AA64T-I/SN
DescriptionIC EEPROM 64KBIT 400KHZ 8SOIC
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information24AA64T-I/SN
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size64K (8K x 8)
Speed100kHz, 400kHz
InterfaceI²C, 2-Wire Serial
Package / Case8-SOIC (3.9mm Width)
PackagingTape & Reel (TR)
Voltage - Supply1.7 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Format - MemoryEEPROMs - Serial
Drawing Number150; C04-057; SN; 8
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 24AA64T I SN
24AA64TISN

24AA64T-I/SN Specification Sheet

Image of IC EEPROM 64KBIT 400KHZ 8SOIC - 24AA64T-I/SN

IC EEPROM 64KBIT 400KHZ 8SOIC - 24AA64T-I/SN (24AA64T-I/SN-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC EEPROM 64KBIT 400KHZ 8SOIC - 24AA64T-I/SN
 Order 'ic eeprom 64kbit 400khz 8soic - 24AA64T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA64T-I/SN-ND.
IC EEPROM 64KBIT 400KHZ 8SOIC - 24AA64T/SN
 Order 'ic eeprom 64kbit 400khz 8soic - 24AA64T/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA64T/SN-ND.
IC EEPROM 64KBIT 400KHZ 8SOIC - 24AA64-I/SN
 Order 'ic eeprom 64kbit 400khz 8soic - 24AA64-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA64-I/SN-ND.
IC EEPROM 64KBIT 400KHZ 8SOIC - 24LC64-E/SN
 Order 'ic eeprom 64kbit 400khz 8soic - 24LC64-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC64-E/SN-ND.
IC EEPROM 64KBIT 400KHZ 8SOIC - 24LC64-I/SN
 Order 'ic eeprom 64kbit 400khz 8soic - 24LC64-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC64-I/SN-ND.
IC EEPROM 64KBIT 400KHZ 8SOIC - 24LC64T-E/SN
 Order 'ic eeprom 64kbit 400khz 8soic - 24LC64T-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC64T-E/SN-ND.
IC EEPROM 64KBIT 400KHZ 8SOIC - 24LC64T-I/SN
 Order 'ic eeprom 64kbit 400khz 8soic - 24LC64T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC64T-I/SNTR-ND.
IC EEPROM 64KBIT 400KHZ 8SOIC - 24AA64T-I/SM
 Order 'ic eeprom 64kbit 400khz 8soic - 24AA64T-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA64T-I/SM-ND.
IC EEPROM 64KBIT 400KHZ 8SOIC - 24AA64T/SM
 Order 'ic eeprom 64kbit 400khz 8soic - 24AA64T/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA64T/SM-ND.
IC EEPROM 64KBIT 400KHZ 8SOIC - 24AA64/SN
 Order 'ic eeprom 64kbit 400khz 8soic - 24AA64/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA64/SN-ND.
IC EEPROM 128BIT 400KHZ 8SOIC - 24AA00-I/SN
 Order 'ic eeprom 128bit 400khz 8soic - 24AA00-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA00-I/SN-ND.
IC EEPROM 128BIT 400KHZ 8SOIC - 24AA00T-I/SN
 Order 'ic eeprom 128bit 400khz 8soic - 24AA00T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA00T-I/SN-ND.
IC EEPROM 1KBIT 400KHZ 8SOIC - 24AA014-I/SN
 Order 'ic eeprom 1kbit 400khz 8soic - 24AA014-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA014-I/SN-ND.
IC EEPROM 1KBIT 400KHZ 8SOIC - 24AA014T-I/SN
 Order 'ic eeprom 1kbit 400khz 8soic - 24AA014T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA014T-I/SN-ND.
IC EEPROM 1KBIT 400KHZ 8SOIC - 24AA01-I/SN
 Order 'ic eeprom 1kbit 400khz 8soic - 24AA01-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA01-I/SN-ND.

Send this link via E-Mail
Help With This Screen

IC EEPROM 64KBIT 400KHZ 8SOIC - 24AA64T-I/SN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC EEPROM 64KBIT 400KHZ 8SOIC - 24AA64T-I/SM Next: IC EEPROM 64KBIT 400KHZ 8SOIC - 24AA64T/SM
IC EEPROM 64KBIT 400KHZ 8SOIC - 24AA64T-I/SN