IC EEPROM 64KBIT 1.7V 8-SOIC - 24AA64T-I/SM
| Digi-Key Part Number | 24AA64T-I/SM-ND |
2100 |
.44000 |
Extended Price
924.00 |
| Manufacturer Part Number | 24AA64T-I/SM | |||
| Description | IC EEPROM 64KBIT 1.7V 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 24AA64T-I/SM |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 64K (8K x 8) |
| Speed | 100kHz, 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-SOIJ |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 1.7 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
24AA64T I SM 24AA64TISM |
24AA64T-I/SM Specification Sheet
IC EEPROM 64KBIT 1.7V 8-SOIC - 24AA64T-I/SM (24AA64T-I/SM-ND)
Related parts:IC EEPROM 64KBIT 1.7V 8-SOIC - 24AA64T-I/SM
Order 'ic eeprom 64kbit 1.7v 8-soic - 24AA64T-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA64T-I/SM-ND.
IC EEPROM SER 128K 2.5V 8-SOIC - AT24C128N-10SC-2.5
Order 'ic eeprom ser 128k 2.5v 8-soic - AT24C128N-10SC-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C128N-10SC2.5-ND.
IC EEPROM SER 128K 2.5V 8-SOIC - AT24C128N-10SI-2.5
Order 'ic eeprom ser 128k 2.5v 8-soic - AT24C128N-10SI-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C128N-10SI2.5-ND.
IC EEPROM SER 16K 1.8V 8-SOIC - AT24C16AN-10SI-1.8
Order 'ic eeprom ser 16k 1.8v 8-soic - AT24C16AN-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16AN-10SI1.8-ND.
IC EEPROM SER 16K 2.7V 8-SOIC - AT24C16AN-10SI-2.7
Order 'ic eeprom ser 16k 2.7v 8-soic - AT24C16AN-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16AN-10SI2.7-ND.
IC EEPROM SER 32K 1.8V 8-SOIC - AT24C32AN-10SI-1.8
Order 'ic eeprom ser 32k 1.8v 8-soic - AT24C32AN-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C32AN-10SI1.8-ND.
IC EEPROM SER 32K 2.7V 8-SOIC - AT24C32AN-10SI-2.7
Order 'ic eeprom ser 32k 2.7v 8-soic - AT24C32AN-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C32AN-10SI2.7-ND.
IC EEPROM SRL 512K 2.7V 8-SOIC - AT24C512W-10SI-2.7
Order 'ic eeprom srl 512k 2.7v 8-soic - AT24C512W-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C512W-10SI2.7-ND.
IC EEPROM SER 64K 1.8V 8-SOIC - AT24C64AN-10SI-1.8
Order 'ic eeprom ser 64k 1.8v 8-soic - AT24C64AN-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C64AN-10SI1.8-ND.
IC EEPROM SER 64K 2.7V 8-SOIC - AT24C64AN-10SI-2.7
Order 'ic eeprom ser 64k 2.7v 8-soic - AT24C64AN-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C64AN-10SI2.7-ND.
IC EEPROM SRL 64K 1.8V 8-SOIC - AT24C64AW-10SI-1.8
Order 'ic eeprom srl 64k 1.8v 8-soic - AT24C64AW-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C64AW-10SI1.8-ND.
IC EEPROM SER 8K 1.8V 8-SOIC - AT25080N-10SC-1.8
Order 'ic eeprom ser 8k 1.8v 8-soic - AT25080N-10SC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25080N-10SC-1.8-ND.
IC EEPROM SER 128K 1.8V 8-SOIC - AT25160N-10SC-1.8
Order 'ic eeprom ser 128k 1.8v 8-soic - AT25160N-10SC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25160N-10SC-1.8-ND.
IC EEPROM SER 256K 1.8V 8-SOIC - AT25256W-10SC-1.8
Order 'ic eeprom ser 256k 1.8v 8-soic - AT25256W-10SC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256W-10SC-1.8-ND.
IC EEPROM SER 256K 2.7V 8-SOIC - AT25256W-10SC-2.7
Order 'ic eeprom ser 256k 2.7v 8-soic - AT25256W-10SC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256W-10SC-2.7-ND.
Send this link via E-Mail
Help With This Screen