Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC EEPROM 64KBIT 1.7V 8-SOIC - 24AA64/SM

Digi-Key Part Number 24AA64/SM-ND
Price Break
90
Unit Price
.44000
Extended Price
39.60
Manufacturer Part Number24AA64/SM
DescriptionIC EEPROM 64KBIT 1.7V 8-SOIC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information24AA64/SM
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size64K (8K x 8)
Speed100kHz, 400kHz
InterfaceI²C, 2-Wire Serial
Package / Case8-SOIJ
PackagingTube
Voltage - Supply1.7 V ~ 5.5 V
Operating Temperature0°C ~ 70°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 24AA64 SM
24AA64SM

24AA64/SM Specification Sheet

Image of IC EEPROM 64KBIT 1.7V 8-SOIC - 24AA64/SM

IC EEPROM 64KBIT 1.7V 8-SOIC - 24AA64/SM (24AA64/SM-ND)

Related parts :
IC EEPROM 64KBIT 1.7V 8-SOIC - 24AA64/SM
 Order 'ic eeprom 64kbit 1.7v 8-soic - 24AA64/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA64/SM-ND.
IC EEPROM SER 128K 2.5V 8-SOIC - AT24C128N-10SC-2.5
 Order 'ic eeprom ser 128k 2.5v 8-soic - AT24C128N-10SC-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C128N-10SC2.5-ND.
IC EEPROM SER 128K 2.5V 8-SOIC - AT24C128N-10SI-2.5
 Order 'ic eeprom ser 128k 2.5v 8-soic - AT24C128N-10SI-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C128N-10SI2.5-ND.
IC EEPROM SER 16K 1.8V 8-SOIC - AT24C16AN-10SI-1.8
 Order 'ic eeprom ser 16k 1.8v 8-soic - AT24C16AN-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16AN-10SI1.8-ND.
IC EEPROM SER 16K 2.7V 8-SOIC - AT24C16AN-10SI-2.7
 Order 'ic eeprom ser 16k 2.7v 8-soic - AT24C16AN-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16AN-10SI2.7-ND.
IC EEPROM SER 32K 1.8V 8-SOIC - AT24C32AN-10SI-1.8
 Order 'ic eeprom ser 32k 1.8v 8-soic - AT24C32AN-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C32AN-10SI1.8-ND.
IC EEPROM SER 32K 2.7V 8-SOIC - AT24C32AN-10SI-2.7
 Order 'ic eeprom ser 32k 2.7v 8-soic - AT24C32AN-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C32AN-10SI2.7-ND.
IC EEPROM SRL 512K 2.7V 8-SOIC - AT24C512W-10SI-2.7
 Order 'ic eeprom srl 512k 2.7v 8-soic - AT24C512W-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C512W-10SI2.7-ND.
IC EEPROM SER 64K 1.8V 8-SOIC - AT24C64AN-10SI-1.8
 Order 'ic eeprom ser 64k 1.8v 8-soic - AT24C64AN-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C64AN-10SI1.8-ND.
IC EEPROM SER 64K 2.7V 8-SOIC - AT24C64AN-10SI-2.7
 Order 'ic eeprom ser 64k 2.7v 8-soic - AT24C64AN-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C64AN-10SI2.7-ND.
IC EEPROM SRL 64K 1.8V 8-SOIC - AT24C64AW-10SI-1.8
 Order 'ic eeprom srl 64k 1.8v 8-soic - AT24C64AW-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C64AW-10SI1.8-ND.
IC EEPROM SER 8K 1.8V 8-SOIC - AT25080N-10SC-1.8
 Order 'ic eeprom ser 8k 1.8v 8-soic - AT25080N-10SC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25080N-10SC-1.8-ND.
IC EEPROM SER 128K 1.8V 8-SOIC - AT25160N-10SC-1.8
 Order 'ic eeprom ser 128k 1.8v 8-soic - AT25160N-10SC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25160N-10SC-1.8-ND.
IC EEPROM SER 256K 1.8V 8-SOIC - AT25256W-10SC-1.8
 Order 'ic eeprom ser 256k 1.8v 8-soic - AT25256W-10SC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256W-10SC-1.8-ND.
IC EEPROM SER 256K 2.7V 8-SOIC - AT25256W-10SC-2.7
 Order 'ic eeprom ser 256k 2.7v 8-soic - AT25256W-10SC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256W-10SC-2.7-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC EEPROM 64K 90NS SO-28 - AT28HC64B-90SU Next: IC EEPROM 64KBIT 1.7V 8-SOIC - 24AA64T-I/SM