Battery Holder Battery MPD (Memory Protection Devices) BH36DW
HOLDER BATT 6-D CELLS WIRE LEADS - BH36DW - Batteries
| Digi-Key Part Number | BH36DW-ND |
100 |
3.23000 |
Extended Price
323.00 |
| Manufacturer Part Number | BH36DW | |||
| Description | HOLDER BATT 6-D CELLS WIRE LEADS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BH36DW |
| Vendor | MPD (Memory Protection Devices) |
| Category | Batteries |
| Number of Cells | 6 |
| Battery Cell Size | D |
| Termination Style | Wire Lead - 6" (152.4mm) |
| Size / Dimension | 2.77" L x 4.19" W x 2.24" H (70.5mm x 106.5mm x 57mm) |
| Battery Series | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BH36DW BH36DW |
BH36DW Specification Sheet
HOLDER BATT 6-D CELLS WIRE LEADS - BH36DW (BH36DW-ND) - Batteries
Related parts Battery Holder Battery MPD (Memory Protection Devices) BH36DWBattery Holder Battery MPD (Memory Protection Devices) BH36DW
Order 'holder batt 6-d cells wire leads - BH36DW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH36DW-ND.
Battery Holder Battery MPD (Memory Protection Devices) BH26CW
Order 'holder batt 6-c cells wire leads - BH26CW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH26CW-ND.
Battery Holder Battery MPD (Memory Protection Devices) BH26DW
Order 'holder batt 6-d cells wire leads - BH26DW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH26DW-ND.
Battery Holder Battery MPD (Memory Protection Devices) BH24CW
Order 'holder batt 4-c cells wire leads - BH24CW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH24CW-ND.
Battery Holder Battery MPD (Memory Protection Devices) BH26AAW
Order 'holder batt 6-aa cells wire lds - BH26AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH26AAW-ND.
Battery Holder Battery MPD (Memory Protection Devices) BH4CW
Order 'holder batt 4-c cells wire leads - BH4CW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH4CW-ND.
Battery Holder Battery MPD (Memory Protection Devices) BC22AAW
Order 'holder batt 2-aa cells wire lds - BC22AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC22AAW-ND.
Battery Holder Battery MPD (Memory Protection Devices) BC2AAAW
Order 'holder batt 2-aaa cells wire lds - BC2AAAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC2AAAW-ND.
Battery Holder Battery MPD (Memory Protection Devices) BC3AAW
Order 'holder batt 3-aa cells wire lds - BC3AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC3AAW-ND.
Battery Holder Battery MPD (Memory Protection Devices) BC4AAAW
Order 'holder batt 4-aaa cells wire lds - BC4AAAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC4AAAW-ND.
Battery Holder Battery MPD (Memory Protection Devices) BC4AAW
Order 'holder batt 4-aa cells wire lds - BC4AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC4AAW-ND.
Battery Holder Battery MPD (Memory Protection Devices) BH10AAW
Order 'holder batt 10-aa cells wire lds - BH10AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH10AAW-ND.
Battery Holder Battery MPD (Memory Protection Devices) BH14AAW
Order 'holder batt 4-aa cells wire lds - BH14AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH14AAW-ND.
Battery Holder Battery MPD (Memory Protection Devices) BH24AAAW
Order 'holder batt 4-aaa cells wire lds - BH24AAAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH24AAAW-ND.
Battery Holder Battery MPD (Memory Protection Devices) BH24AAW
Order 'holder batt 4-aa cells wire lds - BH24AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH24AAW-ND.
Options for Battery Holder Battery MPD (Memory Protection Devices) BH36DW
Send this link via E-Mail
Help With This Screen
