IC SERIAL EEPROM 2K 1.8V 8-DIP - 24AA52-I/P - Integrated Circuits (ICs)
| Digi-Key Part Number | 24AA52-I/P-ND |
60 |
.33000 |
Extended Price
19.80 |
| Manufacturer Part Number | 24AA52-I/P | |||
| Description | IC SERIAL EEPROM 2K 1.8V 8-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 24AA52-I/P |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 2K (256 x 8) |
| Speed | 100kHz, 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
24AA52 I P 24AA52IP |
24AA52-I/P Specification Sheet
IC SERIAL EEPROM 2K 1.8V 8-DIP - 24AA52-I/P (24AA52-I/P-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SERIAL EEPROM 2K 1.8V 8-DIP - 24AA52-I/P
Order 'ic serial eeprom 2k 1.8v 8-dip - 24AA52-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA52-I/P-ND.
IC SERIAL EEPROM 2K 1.8V 8-DIP - 24AA02/P
Order 'ic serial eeprom 2k 1.8v 8-dip - 24AA02/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA02/P-ND.
IC SERIAL EEPROM 2K 1.8V 8-MSOP - 24AA52-I/MS
Order 'ic serial eeprom 2k 1.8v 8-msop - 24AA52-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA52-I/MS-ND.
IC SERIAL EEPROM 2K 1.8V 8-SOIC - 24AA52-I/SN
Order 'ic serial eeprom 2k 1.8v 8-soic - 24AA52-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA52-I/SN-ND.
IC SERIAL EEPROM 2K 1.8V 8-TSSOP - 24AA52-I/ST
Order 'ic serial eeprom 2k 1.8v 8-tssop - 24AA52-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA52-I/ST-ND.
IC SERIAL EEPROM 2K 5V 8-DIP - 24C02C-E/P
Order 'ic serial eeprom 2k 5v 8-dip - 24C02C-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C02C-E/P-ND.
IC SERIAL EEPROM 2K 2.2V 8-DIP - 24LC024-I/P
Order 'ic serial eeprom 2k 2.2v 8-dip - 24LC024-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC024-I/P-ND.
IC SERIAL EEPROM 2K 2.2V 8-DIP - 24LC024/P
Order 'ic serial eeprom 2k 2.2v 8-dip - 24LC024/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC024/P-ND.
IC SERIAL EEPROM 2K 2.2V 8-DIP - 24LC025-I/P
Order 'ic serial eeprom 2k 2.2v 8-dip - 24LC025-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC025-I/P-ND.
IC SERIAL EEPROM 2K 2.2V 8-DIP - 24LC025/P
Order 'ic serial eeprom 2k 2.2v 8-dip - 24LC025/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC025/P-ND.
IC SERIAL EEPROM 2K 2.5V 8-DIP - 24LC02B-E/P
Order 'ic serial eeprom 2k 2.5v 8-dip - 24LC02B-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC02B-E/P-ND.
IC SERIAL EEPROM 2K 2.5V 8-DIP - 24LC02B-I/P
Order 'ic serial eeprom 2k 2.5v 8-dip - 24LC02B-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC02B-I/P-ND.
IC SERIAL EEPROM 2K 2.5V 8-DIP - 24LC02B/P
Order 'ic serial eeprom 2k 2.5v 8-dip - 24LC02B/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC02B/P-ND.
IC SERIAL EEPROM 2K 2.5V 8-DIP - 24LCS62-I/P
Order 'ic serial eeprom 2k 2.5v 8-dip - 24LCS62-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LCS62-I/P-ND.
IC SERIAL EEPROM 2K 2.5V 8-DIP - 24LCS62/P
Order 'ic serial eeprom 2k 2.5v 8-dip - 24LCS62/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LCS62/P-ND.
Send this link via E-Mail
Help With This Screen