IC EEPROM 256KBIT 400KHZ 8SOIC - 24AA256T-I/SM - Integrated Circuits (ICs)
| Digi-Key Part Number | 24AA256T-I/SM-ND |
2100 |
.94000 |
Extended Price
1974.00 |
| Manufacturer Part Number | 24AA256T-I/SM | |||
| Description | IC EEPROM 256KBIT 400KHZ 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 24AA256T-I/SM |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 256K (32K x 8) |
| Speed | 100kHz, 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-SOIC (5.3mm Width), 8-SOP, 8-SOEIAJ |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 1.7 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-056; SM; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
24AA256T I SM 24AA256TISM |
24AA256T-I/SM Specification Sheet
IC EEPROM 256KBIT 400KHZ 8SOIC - 24AA256T-I/SM (24AA256T-I/SM-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EEPROM 256KBIT 400KHZ 8SOIC - 24AA256T-I/SM
Order 'ic eeprom 256kbit 400khz 8soic - 24AA256T-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA256T-I/SM-ND.
IC EEPROM 256KBIT 400KHZ 8SOIC - 24AA256T/SM
Order 'ic eeprom 256kbit 400khz 8soic - 24AA256T/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA256T/SM-ND.
IC EEPROM 256KBIT 400KHZ 8SOIC - 24AA256-I/SM
Order 'ic eeprom 256kbit 400khz 8soic - 24AA256-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA256-I/SM-ND.
IC EEPROM 256KBIT 400KHZ 8SOIC - 24LC256-E/SM
Order 'ic eeprom 256kbit 400khz 8soic - 24LC256-E/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC256-E/SM-ND.
IC EEPROM 256KBIT 400KHZ 8SOIC - 24LC256-I/SM
Order 'ic eeprom 256kbit 400khz 8soic - 24LC256-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC256-I/SM-ND.
IC EEPROM 256KBIT 400KHZ 8SOIC - 24LC256T-E/SM
Order 'ic eeprom 256kbit 400khz 8soic - 24LC256T-E/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC256T-E/SM-ND.
IC EEPROM 256KBIT 400KHZ 8SOIC - 24LC256T-I/SM
Order 'ic eeprom 256kbit 400khz 8soic - 24LC256T-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC256T-I/SM-ND.
IC EEPROM 256KBIT 400KHZ 8SOIC - 24AA256T-I/SN
Order 'ic eeprom 256kbit 400khz 8soic - 24AA256T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA256T-I/SN-ND.
IC EEPROM 256KBIT 400KHZ 8SOIC - 24AA256/SM
Order 'ic eeprom 256kbit 400khz 8soic - 24AA256/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA256/SM-ND.
IC EEPROM 1MBIT 400KHZ 8SOIC - 24AA1025-I/SM
Order 'ic eeprom 1mbit 400khz 8soic - 24AA1025-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA1025-I/SM-ND.
IC EEPROM 1MBIT 400KHZ 8SOIC - 24AA1025T-I/SM
Order 'ic eeprom 1mbit 400khz 8soic - 24AA1025T-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA1025T-I/SM-ND.
IC EEPROM 128KBIT 400KHZ 8SOIC - 24AA128-I/SM
Order 'ic eeprom 128kbit 400khz 8soic - 24AA128-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA128-I/SM-ND.
IC EEPROM 128KBIT 400KHZ 8SOIC - 24AA128T-I/SM
Order 'ic eeprom 128kbit 400khz 8soic - 24AA128T-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA128T-I/SM-ND.
IC EEPROM 32KBIT 400KHZ 8SOIC - 24AA32A-I/SM
Order 'ic eeprom 32kbit 400khz 8soic - 24AA32A-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA32A-I/SM-ND.
IC EEPROM 32KBIT 400KHZ 8SOIC - 24AA32AT-I/SM
Order 'ic eeprom 32kbit 400khz 8soic - 24AA32AT-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA32AT-I/SM-ND.
Send this link via E-Mail
Help With This Screen
