IC EEPROM 256KBIT 400KHZ 8MSOP - 24AA256T-I/MS - Integrated Circuits (ICs)
| Digi-Key Part Number | 24AA256T-I/MS-ND |
2500 |
.96000 |
Extended Price
2400.00 |
| Manufacturer Part Number | 24AA256T-I/MS | |||
| Description | IC EEPROM 256KBIT 400KHZ 8MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 24AA256T-I/MS |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 256K (32K x 8) |
| Speed | 100kHz, 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 1.7 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-111; MS; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
24AA256T I MS 24AA256TIMS |
24AA256T-I/MS Specification Sheet
IC EEPROM 256KBIT 400KHZ 8MSOP - 24AA256T-I/MS (24AA256T-I/MS-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EEPROM 256KBIT 400KHZ 8MSOP - 24AA256T-I/MS
Order 'ic eeprom 256kbit 400khz 8msop - 24AA256T-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA256T-I/MS-ND.
IC EEPROM 256KBIT 400KHZ 8MSOP - 24AA256-I/MS
Order 'ic eeprom 256kbit 400khz 8msop - 24AA256-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA256-I/MS-ND.
IC EEPROM 256KBIT 400KHZ 8MSOP - 24LC256-E/MS
Order 'ic eeprom 256kbit 400khz 8msop - 24LC256-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC256-E/MS-ND.
IC EEPROM 256KBIT 400KHZ 8MSOP - 24LC256-I/MS
Order 'ic eeprom 256kbit 400khz 8msop - 24LC256-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC256-I/MS-ND.
IC EEPROM 256KBIT 400KHZ 8MSOP - 24LC256T-E/MS
Order 'ic eeprom 256kbit 400khz 8msop - 24LC256T-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC256T-E/MS-ND.
IC EEPROM 256KBIT 400KHZ 8MSOP - 24LC256T-I/MS
Order 'ic eeprom 256kbit 400khz 8msop - 24LC256T-I/MS' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 24LC256T-I/MSCT-ND.
IC EEPROM 256KBIT 400KHZ 8MSOP - 24LC256T-I/MS
Order 'ic eeprom 256kbit 400khz 8msop - 24LC256T-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC256T-I/MSTR-ND.
IC EEPROM 256KBIT 400KHZ 8MSOP - 24LC256T-I/MS
Order 'ic eeprom 256kbit 400khz 8msop - 24LC256T-I/MS' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 24LC256T-I/MSDKR-ND.
IC EEPROM 1KBIT 400KHZ 8MSOP - 24AA014-I/MS
Order 'ic eeprom 1kbit 400khz 8msop - 24AA014-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA014-I/MS-ND.
IC EEPROM 1KBIT 400KHZ 8MSOP - 24AA014T-I/MS
Order 'ic eeprom 1kbit 400khz 8msop - 24AA014T-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA014T-I/MS-ND.
IC EEPROM 1KBIT 400KHZ 8MSOP - 24AA01-I/MS
Order 'ic eeprom 1kbit 400khz 8msop - 24AA01-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA01-I/MS-ND.
IC EEPROM 1KBIT 400KHZ 8MSOP - 24AA01T-I/MS
Order 'ic eeprom 1kbit 400khz 8msop - 24AA01T-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA01T-I/MS-ND.
IC EEPROM 2KBIT 400KHZ 8MSOP - 24AA024-I/MS
Order 'ic eeprom 2kbit 400khz 8msop - 24AA024-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA024-I/MS-ND.
IC EEPROM 2KBIT 400KHZ 8MSOP - 24AA024T-I/MS
Order 'ic eeprom 2kbit 400khz 8msop - 24AA024T-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA024T-I/MS-ND.
IC EEPROM 2KBIT 400KHZ 8MSOP - 24AA02-I/MS
Order 'ic eeprom 2kbit 400khz 8msop - 24AA02-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA02-I/MS-ND.
Send this link via E-Mail
Help With This Screen
