Keywords:





IC EEPROM 256KBIT 400KHZ 8SOIC - 24AA256/SM - Integrated Circuits (ICs)

Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.7 V ~ 5.5 V 24AA256/SM

Digi-Key Part Number 24AA256/SM-ND
Price Break
720
Unit Price
.94000
Extended Price
676.80
Manufacturer Part Number24AA256/SM
DescriptionIC EEPROM 256KBIT 400KHZ 8SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.7 V ~ 5.5 V 24AA256/SM
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.7 V ~ 5.5 V 24AA256/SM
Technical/Catalog Information24AA256/SM
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size256K (32K x 8)
Speed100kHz, 400kHz
InterfaceI²C, 2-Wire Serial
Package / Case8-SOIC (5.3mm Width), 8-SOP, 8-SOEIAJ
PackagingTube
Voltage - Supply1.7 V ~ 5.5 V
Operating Temperature0°C ~ 70°C
Format - MemoryEEPROMs - Serial
Drawing Number150; C04-056; SM; 8
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 24AA256 SM
24AA256SM

24AA256/SM Specification Sheet

Image of IC EEPROM 256KBIT 400KHZ 8SOIC - 24AA256/SM

IC EEPROM 256KBIT 400KHZ 8SOIC - 24AA256/SM (24AA256/SM-ND) - Integrated Circuits (ICs)

Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.7 V ~ 5.5 V 24AA256/SM
IC EEPROM 256KBIT 400KHZ 8SOIC - 24AA256/SM
 Order 'ic eeprom 256kbit 400khz 8soic - 24AA256/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA256/SM-ND.
IC EEPROM 256KBIT 400KHZ 8SOIC - 24AA256-I/SM
 Order 'ic eeprom 256kbit 400khz 8soic - 24AA256-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA256-I/SM-ND.
IC EEPROM 256KBIT 400KHZ 8SOIC - 24AA256T/SM
 Order 'ic eeprom 256kbit 400khz 8soic - 24AA256T/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA256T/SM-ND.
IC EEPROM 256KBIT 400KHZ 8SOIC - 24AA256T-I/SM
 Order 'ic eeprom 256kbit 400khz 8soic - 24AA256T-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA256T-I/SM-ND.
IC EEPROM 256KBIT 400KHZ 8SOIC - 24LC256-E/SM
 Order 'ic eeprom 256kbit 400khz 8soic - 24LC256-E/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC256-E/SM-ND.
IC EEPROM 256KBIT 400KHZ 8SOIC - 24LC256-I/SM
 Order 'ic eeprom 256kbit 400khz 8soic - 24LC256-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC256-I/SM-ND.
IC EEPROM 256KBIT 400KHZ 8SOIC - 24LC256T-E/SM
 Order 'ic eeprom 256kbit 400khz 8soic - 24LC256T-E/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC256T-E/SM-ND.
IC EEPROM 256KBIT 400KHZ 8SOIC - 24LC256T-I/SM
 Order 'ic eeprom 256kbit 400khz 8soic - 24LC256T-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC256T-I/SM-ND.
IC EEPROM 128KBIT 400KHZ 8SOIC - 24AA128/SM
 Order 'ic eeprom 128kbit 400khz 8soic - 24AA128/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA128/SM-ND.
IC EEPROM 128KBIT 400KHZ 8SOIC - 24AA128T/SM
 Order 'ic eeprom 128kbit 400khz 8soic - 24AA128T/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA128T/SM-ND.
IC EEPROM 256KBIT 400KHZ 8SOIC - 24AA256-I/SN
 Order 'ic eeprom 256kbit 400khz 8soic - 24AA256-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA256-I/SN-ND.
IC EEPROM 32KBIT 400KHZ 8SOIC - 24AA32A/SM
 Order 'ic eeprom 32kbit 400khz 8soic - 24AA32A/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA32A/SM-ND.
IC EEPROM 32KBIT 400KHZ 8SOIC - 24AA32AT/SM
 Order 'ic eeprom 32kbit 400khz 8soic - 24AA32AT/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA32AT/SM-ND.
IC EEPROM 64KBIT 400KHZ 8SOIC - 24AA64/SM
 Order 'ic eeprom 64kbit 400khz 8soic - 24AA64/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA64/SM-ND.
IC EEPROM 64KBIT 400KHZ 8SOIC - 24AA64T/SM
 Order 'ic eeprom 64kbit 400khz 8soic - 24AA64T/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA64T/SM-ND.

Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.7 V ~ 5.5 V 24AA256/SM
Send this link via E-Mail
Help With This Screen

IC EEPROM 256KBIT 400KHZ 8SOIC - 24AA256/SM
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC EEPROM 256KBIT 400KHZ 8SOIC - 24AA256-I/SN Next: IC EEPROM 256KBIT 400KHZ 8SOIC - 24AA256T-I/SM
IC EEPROM 256KBIT 400KHZ 8SOIC - 24AA256/SM