Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.7 V ~ 5.5 V 24AA16T/ST
IC EEPROM 16KBIT 400KHZ 8TSSOP - 24AA16T/ST - Integrated Circuits (ICs)
| Digi-Key Part Number | 24AA16T/ST-ND |
2500 |
.31000 |
Extended Price
775.00 |
| Manufacturer Part Number | 24AA16T/ST | |||
| Description | IC EEPROM 16KBIT 400KHZ 8TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 24AA16T/ST |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 16K (2K x 8) |
| Speed | 100kHz, 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-TSSOP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 1.7 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-086; ST; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
24AA16T ST 24AA16TST |
24AA16T/ST Specification Sheet
IC EEPROM 16KBIT 400KHZ 8TSSOP - 24AA16T/ST (24AA16T/ST-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.7 V ~ 5.5 V 24AA16T/STMicrochip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.7 V ~ 5.5 V 24AA16T/ST
Order 'ic eeprom 16kbit 400khz 8tssop - 24AA16T/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA16T/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.7 V ~ 5.5 V 24AA16T-I/ST
Order 'ic eeprom 16kbit 400khz 8tssop - 24AA16T-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA16T-I/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.7 V ~ 5.5 V 24AA16/ST
Order 'ic eeprom 16kbit 400khz 8tssop - 24AA16/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA16/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 24LC16B/ST
Order 'ic eeprom 16kbit 400khz 8tssop - 24LC16B/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC16B/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 24LC16BT/ST
Order 'ic eeprom 16kbit 400khz 8tssop - 24LC16BT/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC16BT/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.7 V ~ 5.5 V 24AA16-I/ST
Order 'ic eeprom 16kbit 400khz 8tssop - 24AA16-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA16-I/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 24LC16B-E/ST
Order 'ic eeprom 16kbit 400khz 8tssop - 24LC16B-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC16B-E/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 24LC16B-I/ST
Order 'ic eeprom 16kbit 400khz 8tssop - 24LC16B-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC16B-I/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 24LC16BT-E/ST
Order 'ic eeprom 16kbit 400khz 8tssop - 24LC16BT-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC16BT-E/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 24LC16BT-I/ST
Order 'ic eeprom 16kbit 400khz 8tssop - 24LC16BT-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC16BT-I/STTR-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.7 V ~ 5.5 V 24AA00/ST
Order 'ic eeprom 128bit 400khz 8tssop - 24AA00/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA00/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.7 V ~ 5.5 V 24AA00T/ST
Order 'ic eeprom 128bit 400khz 8tssop - 24AA00T/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA00T/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.7 V ~ 5.5 V 24AA02/ST
Order 'ic eeprom 2kbit 400khz 8tssop - 24AA02/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA02/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.7 V ~ 5.5 V 24AA02T/ST
Order 'ic eeprom 2kbit 400khz 8tssop - 24AA02T/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA02T/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.7 V ~ 5.5 V 24AA04/ST
Order 'ic eeprom 4kbit 400khz 8tssop - 24AA04/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA04/ST-ND.
Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.7 V ~ 5.5 V 24AA16T/ST
Send this link via E-Mail
Help With This Screen
