AA CELL HOLDER WITH SOLDER LUGS - BH34AAL - Batteries
| Digi-Key Part Number | BH34AAL-ND |
200 |
.87000 |
Extended Price
174.00 |
| Manufacturer Part Number | BH34AAL | |||
| Description | AA CELL HOLDER WITH SOLDER LUGS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BH34AAL |
| Vendor | MPD (Memory Protection Devices) |
| Category | Batteries |
| Number of Cells | 4 |
| Battery Cell Size | AA |
| Termination Style | Solder Lug |
| Size / Dimension | 4.27" L x 1.24" W x 0.59" H (108.4mm x 31.5mm x 14.9mm) |
| Battery Series | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Other Names |
BH34AAL BH34AAL |
BH34AAL Specification Sheet
AA CELL HOLDER WITH SOLDER LUGS - BH34AAL (BH34AAL-ND) - Batteries
Related parts Batteries :AA CELL HOLDER WITH SOLDER LUGS - BH34AAL
Order ' aa cell holder with solder lugs - BH34AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH34AAL-ND.
HOLDER BATT 2-AA CELLS SLDR LUGS - BC12AAL
Order 'holder batt 2-aa cells sldr lugs - BC12AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC12AAL-ND.
HOLDER BATT 2-AA CELLS SLDR LUGS - BC22AAL
Order 'holder batt 2-aa cells sldr lugs - BC22AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC22AAL-ND.
HOLDER BATT 3-AA CELLS SLDR LUGS - BC3AAL
Order 'holder batt 3-aa cells sldr lugs - BC3AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC3AAL-ND.
HOLDER BATT 4-AA CELLS SLDR LUGS - BC4AAL
Order 'holder batt 4-aa cells sldr lugs - BC4AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC4AAL-ND.
HOLDER BATT 1-AA CELL SLDR LUGS - BCAAL
Order 'holder batt 1-aa cell sldr lugs - BCAAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BCAAL-ND.
HOLDER BATT 4-AA CELLS SLDR LUGS - BH14AAL
Order 'holder batt 4-aa cells sldr lugs - BH14AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH14AAL-ND.
HOLDER BATT 4-AA CELLS SLDR LUGS - BH24AAL
Order 'holder batt 4-aa cells sldr lugs - BH24AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH24AAL-ND.
HOLDER BATT 6-AA CELLS SLDR LUGS - BH26AAL
Order 'holder batt 6-aa cells sldr lugs - BH26AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH26AAL-ND.
HOLDER BATT 8-AA CELLS SLDR LUGS - BH48AAL
Order 'holder batt 8-aa cells sldr lugs - BH48AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH48AAL-ND.
HOLDER BATT 1-C CELL SOLDER LUGS - BHCL
Order 'holder batt 1-c cell solder lugs - BHCL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BHCL-ND.
HOLDER BATT 1-D CELL SOLDER LUGS - BHDL
Order 'holder batt 1-d cell solder lugs - BHDL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BHDL-ND.
HOLDER BATT 1-N CELL SOLDER LUGS - BHNL
Order 'holder batt 1-n cell solder lugs - BHNL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BHNL-ND.
HLDR BATT 6-D CELLS W/SOLDER LUG - BH26DL
Order 'hldr batt 6-d cells w/solder lug - BH26DL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH26DL-ND.
3 AA CELL HOLDER 9V SNAP TYPE - BH3AA-SF
Order '3 aa cell holder 9v snap type - BH3AA-SF' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH3AA-SF-ND.
Send this link via E-Mail
Help With This Screen
