IC EEPROM 8KBIT 400KHZ 8SOIC - 24AA08T/SN - Integrated Circuits (ICs)
| Digi-Key Part Number | 24AA08T/SN-ND |
3300 |
.26000 |
Extended Price
858.00 |
| Manufacturer Part Number | 24AA08T/SN | |||
| Description | IC EEPROM 8KBIT 400KHZ 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 24AA08T/SN |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 8K (4 x 256 x 8) |
| Speed | 100kHz, 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 1.7 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-057; SN; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
24AA08T SN 24AA08TSN |
24AA08T/SN Specification Sheet
IC EEPROM 8KBIT 400KHZ 8SOIC - 24AA08T/SN (24AA08T/SN-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EEPROM 8KBIT 400KHZ 8SOIC - 24AA08T/SN
Order 'ic eeprom 8kbit 400khz 8soic - 24AA08T/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA08T/SN-ND.
IC EEPROM 8KBIT 400KHZ 8SOIC - 24AA08T-I/SN
Order 'ic eeprom 8kbit 400khz 8soic - 24AA08T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA08T-I/SN-ND.
IC EEPROM 8KBIT 400KHZ 8SOIC - 24AA08/SN
Order 'ic eeprom 8kbit 400khz 8soic - 24AA08/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA08/SN-ND.
IC EEPROM 8KBIT 400KHZ 8SOIC - 24LC08B/SN
Order 'ic eeprom 8kbit 400khz 8soic - 24LC08B/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC08B/SN-ND.
IC EEPROM 8KBIT 400KHZ 8SOIC - 24LC08BT/SN
Order 'ic eeprom 8kbit 400khz 8soic - 24LC08BT/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC08BT/SN-ND.
IC EEPROM 8KBIT 400KHZ 8SOIC - 24AA08-I/SN
Order 'ic eeprom 8kbit 400khz 8soic - 24AA08-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA08-I/SN-ND.
IC EEPROM 8KBIT 400KHZ 8SOIC - 24LC08B-E/SN
Order 'ic eeprom 8kbit 400khz 8soic - 24LC08B-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC08B-E/SN-ND.
IC EEPROM 8KBIT 400KHZ 8SOIC - 24LC08B-I/SN
Order 'ic eeprom 8kbit 400khz 8soic - 24LC08B-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC08B-I/SN-ND.
IC EEPROM 8KBIT 400KHZ 8SOIC - 24LC08BT-E/SN
Order 'ic eeprom 8kbit 400khz 8soic - 24LC08BT-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC08BT-E/SN-ND.
IC EEPROM 8KBIT 400KHZ 8SOIC - 24LC08BT-I/SN
Order 'ic eeprom 8kbit 400khz 8soic - 24LC08BT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC08BT-I/SN-ND.
IC EEPROM 8KBIT 400KHZ 8SOIC - 24LC09-I/SN
Order 'ic eeprom 8kbit 400khz 8soic - 24LC09-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC09-I/SN-ND.
IC EEPROM 8KBIT 400KHZ 8SOIC - 24LC09T-I/SN
Order 'ic eeprom 8kbit 400khz 8soic - 24LC09T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC09T-I/SN-ND.
IC EEPROM 8KBIT 400KHZ 8SOIC - 24AA08H-I/SN
Order 'ic eeprom 8kbit 400khz 8soic - 24AA08H-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA08H-I/SN-ND.
IC EEPROM 8KBIT 400KHZ 8SOIC - 24AA08HT-I/SN
Order 'ic eeprom 8kbit 400khz 8soic - 24AA08HT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA08HT-I/SN-ND.
IC EEPROM 8KBIT 400KHZ 8SOIC - 24LC08BH-E/SN
Order 'ic eeprom 8kbit 400khz 8soic - 24LC08BH-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC08BH-E/SN-ND.
Send this link via E-Mail
Help With This Screen
