Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC SERIAL EEPROM 8K 1.7V SOT23-5 - 24AA08T-I/OT - Integrated Circuits (ICs)

Digi-Key Part Number 24AA08T-I/OTCT-ND
Price Break
1
25
100
1000
Unit Price
.56000
.50000
.45000
.40000
Extended Price
0.56
12.50
45.00
400.00
Manufacturer Part Number24AA08T-I/OT
DescriptionIC SERIAL EEPROM 8K 1.7V SOT23-5
Quantity Available 2270
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information24AA08T-I/OT
VendorMicrochip Technology (VA)
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size8K (4 x 256 x 8)
Speed100kHz, 400kHz
InterfaceI²C, 2-Wire Serial
Package / CaseSOT-23-5
PackagingCut Tape (CT)
Voltage - Supply1.7 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 24AA08T I OT
24AA08TIOT
24AA08T I OTCT ND
24AA08TIOTCTND
24AA08T-I/OTCT

24AA08T-I/OT Specification Sheet

Image of IC SERIAL EEPROM 8K 1.7V SOT23-5 - 24AA08T-I/OT

IC SERIAL EEPROM 8K 1.7V SOT23-5 - 24AA08T-I/OT (24AA08T-I/OTCT-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC SRL EE 8K 1KX8 1.8V SOT23-5 - 24AA08HT-I/OT
 Order 'ic srl ee 8k 1kx8 1.8v sot23-5 - 24AA08HT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA08HT-I/OT-ND.
IC SRL EE 8K 1KX8 2.5V SOT23-5 - 24LC08BHT-E/OT
 Order 'ic srl ee 8k 1kx8 2.5v sot23-5 - 24LC08BHT-E/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC08BHT-E/OT-ND.
IC SRL EE 8K 1KX8 2.5V SOT23-5 - 24LC08BHT-I/OT
 Order 'ic srl ee 8k 1kx8 2.5v sot23-5 - 24LC08BHT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC08BHT-I/OT-ND.
IC SERIAL EEPROM 8K 1.7V SOT23-5 - 24AA08T-I/OT
 Order 'ic serial eeprom 8k 1.7v sot23-5 - 24AA08T-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 24AA08T-I/OTCT-ND.
IC SERIAL EEPROM 8K 1.7V SOT23-5 - 24AA08T-I/OT
 Order 'ic serial eeprom 8k 1.7v sot23-5 - 24AA08T-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA08T-I/OTTR-ND.
IC SERIAL EEPROM 8K 1.7V SOT23-5 - 24AA08T-I/OT
 Order 'ic serial eeprom 8k 1.7v sot23-5 - 24AA08T-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 24AA08T-I/OTDKR-ND.
IC SERIAL EEPROM 8K 1.7V SOT23-5 - 24AA08T-I/OTG
 Order 'ic serial eeprom 8k 1.7v sot23-5 - 24AA08T-I/OTG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA08T-I/OTG-ND.
IC SERIAL EEPROM 8K 2.5V SOT23-5 - 24LC08BT-E/OT
 Order 'ic serial eeprom 8k 2.5v sot23-5 - 24LC08BT-E/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC08BT-E/OT-ND.
IC SERIAL EEPROM 8K 2.5V SOT23-5 - 24LC08BT-I/OT
 Order 'ic serial eeprom 8k 2.5v sot23-5 - 24LC08BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 24LC08BT-I/OTCT-ND.
IC SERIAL EEPROM 8K 2.5V SOT23-5 - 24LC08BT-I/OT
 Order 'ic serial eeprom 8k 2.5v sot23-5 - 24LC08BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC08BT-I/OTTR-ND.
IC SERIAL EEPROM 8K 2.5V SOT23-5 - 24LC08BT-I/OT
 Order 'ic serial eeprom 8k 2.5v sot23-5 - 24LC08BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 24LC08BT-I/OTDKR-ND.
IC SERIAL EEPROM 8K 1.7V 8-MSOP - 24AA08T-I/MS
 Order 'ic serial eeprom 8k 1.7v 8-msop - 24AA08T-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA08T-I/MS-ND.
IC SERIAL EEPROM 8K 1.7V 8-SOIC - 24AA08T-I/SN
 Order 'ic serial eeprom 8k 1.7v 8-soic - 24AA08T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA08T-I/SN-ND.
IC SERIAL EEPROM 8K 1.7V 8-TSSOP - 24AA08T-I/ST
 Order 'ic serial eeprom 8k 1.7v 8-tssop - 24AA08T-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA08T-I/ST-ND.
IC SERIAL EEPROM 8K 1.7V 8-SOIC - 24AA08T/SN
 Order 'ic serial eeprom 8k 1.7v 8-soic - 24AA08T/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA08T/SN-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC SERIAL EEPROM 8K 1.7V 8TSSOP - 24AA08-I/ST Next: IC SERIAL EEPROM 8K 1.7V SOT23-5 - 24AA08T-I/OT