IC EEPROM 8KBIT 400KHZ 8DFN - 24AA08T-I/MC - Integrated Circuits (ICs)
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.7 V ~ 5.5 V 24AA08T-I/MC
| Digi-Key Part Number | 24AA08T-I/MC-ND |
3300 |
.33000 |
Extended Price
1089.00 |
| Manufacturer Part Number | 24AA08T-I/MC | |||
| Description | IC EEPROM 8KBIT 400KHZ 8DFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 24AA08T-I/MC |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 8K (4 x 256 x 8) |
| Speed | 100kHz, 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-DFN |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 1.7 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-123; MC; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
24AA08T I MC 24AA08TIMC |
24AA08T-I/MC Specification Sheet
IC EEPROM 8KBIT 400KHZ 8DFN - 24AA08T-I/MC (24AA08T-I/MC-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.7 V ~ 5.5 V 24AA08T-I/MCIC EEPROM 8KBIT 400KHZ 8DFN - 24AA08T-I/MC
Order 'ic eeprom 8kbit 400khz 8dfn - 24AA08T-I/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA08T-I/MC-ND.
IC EEPROM 8KBIT 400KHZ 8DFN - 24LC08BT-I/MC
Order 'ic eeprom 8kbit 400khz 8dfn - 24LC08BT-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 24LC08BT-I/MCCT-ND.
IC EEPROM 8KBIT 400KHZ 8DFN - 24LC08BT-I/MC
Order 'ic eeprom 8kbit 400khz 8dfn - 24LC08BT-I/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC08BT-I/MCTR-ND.
IC EEPROM 8KBIT 400KHZ 8DFN - 24LC08BT-I/MC
Order 'ic eeprom 8kbit 400khz 8dfn - 24LC08BT-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 24LC08BT-I/MCDKR-ND.
IC EEPROM 8KBIT 400KHZ 8DFN - 24AA08HT-I/MC
Order 'ic eeprom 8kbit 400khz 8dfn - 24AA08HT-I/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA08HT-I/MC-ND.
IC EEPROM 8KBIT 400KHZ 8DFN - 24LC08BHT-E/MC
Order 'ic eeprom 8kbit 400khz 8dfn - 24LC08BHT-E/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC08BHT-E/MC-ND.
IC EEPROM 8KBIT 400KHZ 8DFN - 24LC08BHT-I/MC
Order 'ic eeprom 8kbit 400khz 8dfn - 24LC08BHT-I/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC08BHT-I/MC-ND.
IC EEPROM 8KBIT 400KHZ 8DFN - 24LC08BT-E/MC
Order 'ic eeprom 8kbit 400khz 8dfn - 24LC08BT-E/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC08BT-E/MCTR-ND.
IC EEPROM 8KBIT 400KHZ 8DFN - 24LC08B-E/MC
Order 'ic eeprom 8kbit 400khz 8dfn - 24LC08B-E/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC08B-E/MC-ND.
IC EEPROM 128BIT 400KHZ 8DFN - 24AA00T-I/MC
Order 'ic eeprom 128bit 400khz 8dfn - 24AA00T-I/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA00T-I/MC-ND.
IC EEPROM 1KBIT 400KHZ 8DFN - 24AA01T-I/MC
Order 'ic eeprom 1kbit 400khz 8dfn - 24AA01T-I/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA01T-I/MC-ND.
IC EEPROM 2KBIT 400KHZ 8DFN - 24AA024T-I/MC
Order 'ic eeprom 2kbit 400khz 8dfn - 24AA024T-I/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA024T-I/MC-ND.
IC EEPROM 2KBIT 400KHZ 8DFN - 24AA025T-I/MC
Order 'ic eeprom 2kbit 400khz 8dfn - 24AA025T-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 24AA025T-I/MCCT-ND.
IC EEPROM 2KBIT 400KHZ 8DFN - 24AA025T-I/MC
Order 'ic eeprom 2kbit 400khz 8dfn - 24AA025T-I/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA025T-I/MCTR-ND.
IC EEPROM 2KBIT 400KHZ 8DFN - 24AA02T-I/MC
Order 'ic eeprom 2kbit 400khz 8dfn - 24AA02T-I/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA02T-I/MC-ND.
Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.7 V ~ 5.5 V 24AA08T-I/MC
Send this link via E-Mail
Help With This Screen
