CAP ELECT 100UF 16V TG SMD - EEV-TG1C101P - Capacitors
| Digi-Key Part Number | PCE3619CT-ND |
5 10 25 100 |
.92200 .76000 .70520 .65100 |
Extended Price
4.61 7.60 17.63 65.10 |
| Manufacturer Part Number | EEV-TG1C101P | |||
| Description | CAP ELECT 100UF 16V TG SMD | |||
| Quantity Available | 30 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EEV-TG1C101P |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 100µF |
| ESR (Equivalent Series Resistance) | 500.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 125°C |
| Size / Dimension | 0.315" Dia x 0.402" H (8.00mm x 10.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Series | TG |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV TG1C101P EEVTG1C101P PCE3619CT ND PCE3619CTND PCE3619CT |
EEV-TG1C101P Specification Sheet
CAP ELECT 100UF 16V TG SMD - EEV-TG1C101P (PCE3619CT-ND) - Capacitors
Related parts Capacitors :CAP ELECT 100UF 16V TG SMD - EEV-TG1C101P
Order 'cap elect 100uf 16v tg smd - EEV-TG1C101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3619CT-ND.
CAP ELECT 100UF 16V TG SMD - EEV-TG1C101P
Order 'cap elect 100uf 16v tg smd - EEV-TG1C101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3619DKR-ND.
CAP ELECT 100UF 16V TG SMD - EEV-TG1C101P
Order 'cap elect 100uf 16v tg smd - EEV-TG1C101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3619TR-ND.
CAP ELECT 100UF 10V TG SMD - EEV-TG1A101P
Order 'cap elect 100uf 10v tg smd - EEV-TG1A101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3607CT-ND.
CAP ELECT 100UF 10V TG SMD - EEV-TG1A101P
Order 'cap elect 100uf 10v tg smd - EEV-TG1A101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3607TR-ND.
CAP ELECT 1000UF 16V TG SMD - EEV-TG1C102M
Order 'cap elect 1000uf 16v tg smd - EEV-TG1C102M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3620CT-ND.
CAP ELECT 1000UF 16V TG SMD - EEV-TG1C102M
Order 'cap elect 1000uf 16v tg smd - EEV-TG1C102M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3620TR-ND.
CAP ELECT 1000UF 16V TG SMD - EEV-TG1C102UQ
Order 'cap elect 1000uf 16v tg smd - EEV-TG1C102UQ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3621CT-ND.
CAP ELECT 1000UF 16V TG SMD - EEV-TG1C102UQ
Order 'cap elect 1000uf 16v tg smd - EEV-TG1C102UQ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3621TR-ND.
CAP ELECT 220UF 16V TG SMD - EEV-TG1C221P
Order 'cap elect 220uf 16v tg smd - EEV-TG1C221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3622CT-ND.
CAP ELECT 220UF 16V TG SMD - EEV-TG1C221P
Order 'cap elect 220uf 16v tg smd - EEV-TG1C221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3622TR-ND.
CAP ELECT 220UF 16V TG SMD - EEV-TG1C221UP
Order 'cap elect 220uf 16v tg smd - EEV-TG1C221UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3623CT-ND.
CAP ELECT 220UF 16V TG SMD - EEV-TG1C221UP
Order 'cap elect 220uf 16v tg smd - EEV-TG1C221UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3623TR-ND.
CAP ELECT 2200UF 16V TG SMD - EEV-TG1C222M
Order 'cap elect 2200uf 16v tg smd - EEV-TG1C222M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3624CT-ND.
CAP ELECT 2200UF 16V TG SMD - EEV-TG1C222M
Order 'cap elect 2200uf 16v tg smd - EEV-TG1C222M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3624TR-ND.
Send this link via E-Mail
Help With This Screen