470µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-TG1A471UP
CAP ELECT 470UF 10V TG SMD - EEV-TG1A471UP - Capacitors
| Digi-Key Part Number | PCE3617CT-ND |
5 10 25 100 |
1.13000 .93100 .86440 .79800 |
Extended Price
5.65 9.31 21.61 79.80 |
| Manufacturer Part Number | EEV-TG1A471UP | |||
| Description | CAP ELECT 470UF 10V TG SMD | |||
| Quantity Available | 15 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 470µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-TG1A471UP
| Technical/Catalog Information | EEV-TG1A471UP |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 470µF |
| ESR (Equivalent Series Resistance) | 300.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 125°C |
| Size / Dimension | 0.394" Dia x 0.402" H (10.00mm x 10.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV TG1A471UP EEVTG1A471UP PCE3617CT ND PCE3617CTND PCE3617CT |
EEV-TG1A471UP Specification Sheet
CAP ELECT 470UF 10V TG SMD - EEV-TG1A471UP (PCE3617CT-ND) - Capacitors
Related parts 470µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-TG1A471UP470µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-TG1A471UP
Order 'cap elect 470uf 10v tg smd - EEV-TG1A471UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3617CT-ND.
470µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-TG1A471UP
Order 'cap elect 470uf 10v tg smd - EEV-TG1A471UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3617TR-ND.
470µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-TG1A471UP
Order 'cap elect 470uf 10v tg smd - EEV-TG1A471UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3617DKR-ND.
100µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-TG1A101P
Order 'cap elect 100uf 10v tg smd - EEV-TG1A101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3607CT-ND.
100µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-TG1A101P
Order 'cap elect 100uf 10v tg smd - EEV-TG1A101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3607TR-ND.
1000µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-TG1A102Q
Order 'cap elect 1000uf 10v tg smd - EEV-TG1A102Q' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3608CT-ND.
1000µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-TG1A102Q
Order 'cap elect 1000uf 10v tg smd - EEV-TG1A102Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3608TR-ND.
1500µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-TG1A152UQ
Order 'cap elect 1500uf 10v tg smd - EEV-TG1A152UQ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3609CT-ND.
1500µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-TG1A152UQ
Order 'cap elect 1500uf 10v tg smd - EEV-TG1A152UQ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3609TR-ND.
220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-TG1A221P
Order 'cap elect 220uf 10v tg smd - EEV-TG1A221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3610CT-ND.
220µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-TG1A221P
Order 'cap elect 220uf 10v tg smd - EEV-TG1A221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3610TR-ND.
220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-TG1A221UP
Order 'cap elect 220uf 10v tg smd - EEV-TG1A221UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3611CT-ND.
220µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-TG1A221UP
Order 'cap elect 220uf 10v tg smd - EEV-TG1A221UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3611TR-ND.
2200µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-TG1A222M
Order 'cap elect 2200uf 10v tg smd - EEV-TG1A222M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3612CT-ND.
2200µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-TG1A222M
Order 'cap elect 2200uf 10v tg smd - EEV-TG1A222M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3612TR-ND.
Options for 470µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-TG1A471UP
Send this link via E-Mail
Help With This Screen
