CAP ELECT 3300UF 10V TG SMD - EEV-TG1A332UM - Capacitors
3300µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-TG1A332UM
| Digi-Key Part Number | PCE3616TR-ND |
125 250 500 1250 2500 |
1.08200 1.00900 .93700 .88000 .86500 |
Extended Price
135.25 252.25 468.50 1100.00 2162.50 |
| Manufacturer Part Number | EEV-TG1A332UM | |||
| Description | CAP ELECT 3300UF 10V TG SMD | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEV-TG1A332UM |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 3300µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 125°C |
| Size / Dimension | 0.630" Dia x 0.650" H (16.00mm x 16.50mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.670" L x 0.670" W (17.00mm x 17.00mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 44mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEV TG1A332UM EEVTG1A332UM PCE3616TR ND PCE3616TRND PCE3616TR |
EEV-TG1A332UM Specification Sheet
CAP ELECT 3300UF 10V TG SMD - EEV-TG1A332UM (PCE3616TR-ND) - Capacitors
Related parts 3300µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-TG1A332UMCAP ELECT 3300UF 10V TG SMD - EEV-TG1A332UM
Order 'cap elect 3300uf 10v tg smd - EEV-TG1A332UM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3616CT-ND.
CAP ELECT 3300UF 10V TG SMD - EEV-TG1A332UM
Order 'cap elect 3300uf 10v tg smd - EEV-TG1A332UM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3616TR-ND.
CAP ELECT 3300UF 10V TG SMD - EEV-TG1A332UM
Order 'cap elect 3300uf 10v tg smd - EEV-TG1A332UM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3616DKR-ND.
CAP ELECT 3300UF 10V TG SMD - EEV-TG1A332M
Order 'cap elect 3300uf 10v tg smd - EEV-TG1A332M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3615CT-ND.
CAP ELECT 3300UF 10V TG SMD - EEV-TG1A332M
Order 'cap elect 3300uf 10v tg smd - EEV-TG1A332M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3615TR-ND.
CAP ELECT 3300UF 10V TG SMD - EEV-TG1A332M
Order 'cap elect 3300uf 10v tg smd - EEV-TG1A332M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3615DKR-ND.
CAP ELECT 100UF 10V TG SMD - EEV-TG1A101P
Order 'cap elect 100uf 10v tg smd - EEV-TG1A101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3607CT-ND.
CAP ELECT 100UF 10V TG SMD - EEV-TG1A101P
Order 'cap elect 100uf 10v tg smd - EEV-TG1A101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3607TR-ND.
CAP ELECT 1000UF 10V TG SMD - EEV-TG1A102Q
Order 'cap elect 1000uf 10v tg smd - EEV-TG1A102Q' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3608CT-ND.
CAP ELECT 1000UF 10V TG SMD - EEV-TG1A102Q
Order 'cap elect 1000uf 10v tg smd - EEV-TG1A102Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3608TR-ND.
CAP ELECT 1500UF 10V TG SMD - EEV-TG1A152UQ
Order 'cap elect 1500uf 10v tg smd - EEV-TG1A152UQ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3609CT-ND.
CAP ELECT 1500UF 10V TG SMD - EEV-TG1A152UQ
Order 'cap elect 1500uf 10v tg smd - EEV-TG1A152UQ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3609TR-ND.
CAP ELECT 220UF 10V TG SMD - EEV-TG1A221P
Order 'cap elect 220uf 10v tg smd - EEV-TG1A221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3610CT-ND.
CAP ELECT 220UF 10V TG SMD - EEV-TG1A221P
Order 'cap elect 220uf 10v tg smd - EEV-TG1A221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3610TR-ND.
CAP ELECT 220UF 10V TG SMD - EEV-TG1A221UP
Order 'cap elect 220uf 10v tg smd - EEV-TG1A221UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3611CT-ND.
Options for 3300µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-TG1A332UM
Send this link via E-Mail
Help With This Screen
