IC SRL EE 1K 128X8 1.8V 8-SOIC - 24AA014-I/SN - Integrated Circuits (ICs)
| Digi-Key Part Number | 24AA014-I/SN-ND |
100 |
.26000 |
Extended Price
26.00 |
| Manufacturer Part Number | 24AA014-I/SN | |||
| Description | IC SRL EE 1K 128X8 1.8V 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 24AA014-I/SN |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 1K (128 x 8) |
| Speed | 100kHz, 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
24AA014 I SN 24AA014ISN |
24AA014-I/SN Specification Sheet
IC SRL EE 1K 128X8 1.8V 8-SOIC - 24AA014-I/SN (24AA014-I/SN-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRL EE 1K 128X8 1.8V 8-SOIC - 24AA014-I/SN
Order 'ic srl ee 1k 128x8 1.8v 8-soic - 24AA014-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA014-I/SN-ND.
IC SRL EE 1K 128X8 1.8V 8-DIP - 24AA014-I/P
Order 'ic srl ee 1k 128x8 1.8v 8-dip - 24AA014-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA014-I/P-ND.
IC SRL EE 1K 128X8 1.8V 8-TSSOP - 24AA014-I/ST
Order 'ic srl ee 1k 128x8 1.8v 8-tssop - 24AA014-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA014-I/ST-ND.
IC SRL EE 1K 128X8 1.8V 8-SOIC - 24AA014T-I/SN
Order 'ic srl ee 1k 128x8 1.8v 8-soic - 24AA014T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA014T-I/SN-ND.
IC SRL EE 1K 128X8 2.5V 8-SOIC - 24LC014-I/SN
Order 'ic srl ee 1k 128x8 2.5v 8-soic - 24LC014-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC014-I/SN-ND.
IC SRL EE 1K 128X8 2.5V 8-SOIC - 24LC014T-I/SN
Order 'ic srl ee 1k 128x8 2.5v 8-soic - 24LC014T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC014T-I/SN-ND.
IC SRL EE 1K 128X8 1.8V 8MSOP - 24AA014-I/MS
Order 'ic srl ee 1k 128x8 1.8v 8msop - 24AA014-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA014-I/MS-ND.
IC SRL EE 1K 128X8 1.8V 8-TSSOP - 24AA014T-I/ST
Order 'ic srl ee 1k 128x8 1.8v 8-tssop - 24AA014T-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA014T-I/ST-ND.
IC SRL EE 1K 128X8 2.5V 8-DIP - 24LC014-I/P
Order 'ic srl ee 1k 128x8 2.5v 8-dip - 24LC014-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC014-I/P-ND.
IC SRL EE 1K 128X8 2.5V 8-TSSOP - 24LC014-I/ST
Order 'ic srl ee 1k 128x8 2.5v 8-tssop - 24LC014-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC014-I/ST-ND.
IC SRL EE 1K 128X8 2.5V 8-TSSOP - 24LC014T-I/ST
Order 'ic srl ee 1k 128x8 2.5v 8-tssop - 24LC014T-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC014T-I/ST-ND.
IC SRL EE 1K 128X8 1.8V 8MSOP - 24AA014T-I/MS
Order 'ic srl ee 1k 128x8 1.8v 8msop - 24AA014T-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA014T-I/MS-ND.
IC SRL EE 1K 128X8 2.5V 8MSOP - 24LC014-I/MS
Order 'ic srl ee 1k 128x8 2.5v 8msop - 24LC014-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC014-I/MS-ND.
IC SRL EE 1K 128x8 2.5V 8DFN - 24LC014T-I/MC
Order 'ic srl ee 1k 128x8 2.5v 8dfn - 24LC014T-I/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC014T-I/MC-ND.
IC SRL EE 1K 128X8 2.5V 8MSOP - 24LC014T-I/MS
Order 'ic srl ee 1k 128x8 2.5v 8msop - 24LC014T-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC014T-I/MS-ND.
Send this link via E-Mail
Help With This Screen