IC PROM SERIAL CONFIG 1M 20-PLCC - XC18V01PCG20C - Integrated Circuits (ICs)
| Digi-Key Part Number | 122-1463-ND |
1 25 100 |
20.00000 16.95000 14.65000 |
Extended Price
20.00 423.75 1465.00 |
| Manufacturer Part Number | XC18V01PCG20C | |||
| Description | IC PROM SERIAL CONFIG 1M 20-PLCC | |||
| Quantity Available | 116 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XC18V01PCG20C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Programmable Type | In System Programmable |
| Memory Size | 1Mb |
| Package / Case | 20-PLCC |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 122; PK006; PC; 20 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XC18V01PCG20C XC18V01PCG20C 122 1463 ND 1221463ND 122-1463 |
XC18V01PCG20C Specification Sheet
IC PROM SERIAL CONFIG 1M 20-PLCC - XC18V01PCG20C (122-1463-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PROM SERIAL CONFIG 1M 20-PLCC - XC18V01PCG20C
Order 'ic prom serial config 1m 20-plcc - XC18V01PCG20C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1463-ND.
IC PROM SERIAL CONFIG 1M 20-PLCC - XC18V01PC20C
Order 'ic prom serial config 1m 20-plcc - XC18V01PC20C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1236-ND.
IC PROM SERIAL CONFIG 1M 20-SOIC - XC18V01SO20C
Order 'ic prom serial config 1m 20-soic - XC18V01SO20C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1237-ND.
IC PROM SRL CONFIG 512K 20-PLCC - XC18V512PC20C
Order 'ic prom srl config 512k 20-plcc - XC18V512PC20C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1239-ND.
IC PROM SRL CONFIG 256K 20-PLCC - XC18V256PC20C
Order 'ic prom srl config 256k 20-plcc - XC18V256PC20C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1242-ND.
IC PROM SERIAL CONFIG 1M 20-SOIC - XC18V01SOG20C
Order 'ic prom serial config 1m 20-soic - XC18V01SOG20C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1464-ND.
IC PROM SERIAL CONFIG 2M 44-PLCC - XC18V02PC44C
Order 'ic prom serial config 2m 44-plcc - XC18V02PC44C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1235-ND.
IC PROM SER 1MBIT 3.3V 20-PLCC - XC17V01PC20C
Order 'ic prom ser 1mbit 3.3v 20-plcc - XC17V01PC20C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17V01PC20C-ND.
IC PROM SER 1MBIT 3.3V 20-PLCC - XC17V01PC20I
Order 'ic prom ser 1mbit 3.3v 20-plcc - XC17V01PC20I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17V01PC20I-ND.
IC PROM SER 2MBIT 3.3V 20-PLCC - XC17V02PC20C
Order 'ic prom ser 2mbit 3.3v 20-plcc - XC17V02PC20C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17V02PC20C-ND.
IC PROM SER 2MBIT 3.3V 20-PLCC - XC17V02PC20I
Order 'ic prom ser 2mbit 3.3v 20-plcc - XC17V02PC20I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17V02PC20I-ND.
IC PROM SER 4MBIT 3.3V 20-PLCC - XC17V04PC20C
Order 'ic prom ser 4mbit 3.3v 20-plcc - XC17V04PC20C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17V04PC20C-ND.
IC PROM SER 4MBIT 3.3V 20-PLCC - XC17V04PC20I
Order 'ic prom ser 4mbit 3.3v 20-plcc - XC17V04PC20I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17V04PC20I-ND.
IC PROM SERIAL CONFIG 2M 44-PLCC - XC18V02PC44C0936
Order 'ic prom serial config 2m 44-plcc - XC18V02PC44C0936' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC18V02PC44C0936-ND.
IC PROM SERIAL CONFIG 1M 44-VQFP - XC18V01VQ44C
Order 'ic prom serial config 1m 44-vqfp - XC18V01VQ44C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1238-ND.
Send this link via E-Mail
Help With This Screen
