IC PROM SRL 1.8V 32M GATE 48TSOP - XCF32PVOG48C - Integrated Circuits (ICs)
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) In System Programmable Tube 1.65 V ~ 2 V XCF32PVOG48C
| Digi-Key Part Number | 122-1458-ND |
1 25 100 |
26.25000 25.65000 24.90010 |
Extended Price
26.25 641.25 2490.01 |
| Manufacturer Part Number | XCF32PVOG48C | |||
| Description | IC PROM SRL 1.8V 32M GATE 48TSOP | |||
| Quantity Available | 479 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XCF32PVOG48C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Programmable Type | In System Programmable |
| Memory Size | 32Mb |
| Package / Case | 48-TSOP |
| Packaging | Tube |
| Voltage - Supply | 1.65 V ~ 2 V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XCF32PVOG48C XCF32PVOG48C 122 1458 ND 1221458ND 122-1458 |
XCF32PVOG48C Specification Sheet
IC PROM SRL 1.8V 32M GATE 48TSOP - XCF32PVOG48C (122-1458-ND) - Integrated Circuits (ICs)
Related parts Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) In System Programmable Tube 1.65 V ~ 2 V XCF32PVOG48CIC PROM SRL 1.8V 32M GATE 48TSOP - XCF32PVOG48C
Order 'ic prom srl 1.8v 32m gate 48tsop - XCF32PVOG48C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1458-ND.
IC PROM SRL 1.8V 8M GATE 48TSOP - XCF08PVOG48C
Order 'ic prom srl 1.8v 8m gate 48tsop - XCF08PVOG48C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1454-5-ND.
IC PROM SRL 1.8V 16M GATE 48TSOP - XCF16PVOG48C
Order 'ic prom srl 1.8v 16m gate 48tsop - XCF16PVOG48C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1456-5-ND.
IC PROM SRL 1.8V 8M GATE 48CSBGA - XCF08PFSG48C
Order 'ic prom srl 1.8v 8m gate 48csbga - XCF08PFSG48C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1453-ND.
IC PROM SRL 1.8V 32M 48CSBGA - XCF16PFSG48C
Order 'ic prom srl 1.8v 32m 48csbga - XCF16PFSG48C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1455-ND.
IC PROM SRL 1.8V 32M 48CSBGA - XCF32PFSG48C
Order 'ic prom srl 1.8v 32m 48csbga - XCF32PFSG48C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1457-ND.
IC PROM SRL 1.8V 32M 48CSBGA - XCF32PFS48C
Order 'ic prom srl 1.8v 32m 48csbga - XCF32PFS48C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCF32PFS48C-ND.
IC PROM SRL FOR 2M GATE 44-VQFP - XC18V02VQ44C
Order 'ic prom srl for 2m gate 44-vqfp - XC18V02VQ44C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1279-ND.
IC PROM SRL FOR 4M GATE 44-VQFP - XC18V04VQ44C
Order 'ic prom srl for 4m gate 44-vqfp - XC18V04VQ44C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1280-ND.
IC PROM SRL FOR 1M GATE 20-TSSOP - XCF01SVOG20C
Order 'ic prom srl for 1m gate 20-tssop - XCF01SVOG20C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1286-5-ND.
IC PROM SRL FOR 2M GATE 20-TSSOP - XCF02SVOG20C
Order 'ic prom srl for 2m gate 20-tssop - XCF02SVOG20C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1287-5-ND.
IC PROM SRL FOR 4M GATE 20-TSSOP - XCF04SVOG20C
Order 'ic prom srl for 4m gate 20-tssop - XCF04SVOG20C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1288-5-ND.
IC PROM SRL 128M GATE 64-FTBGA - XCF128XFTG64C
Order 'ic prom srl 128m gate 64-ftbga - XCF128XFTG64C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1578-ND.
IC PROM SRL CONFIG 512K 20-PLCC - XC18V512PC20C
Order 'ic prom srl config 512k 20-plcc - XC18V512PC20C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1239-ND.
IC PROM SRL CONFIG 512K 20-SOIC - XC18V512SO20C
Order 'ic prom srl config 512k 20-soic - XC18V512SO20C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1240-ND.
Options for Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) In System Programmable Tube 1.65 V ~ 2 V XCF32PVOG48C
Send this link via E-Mail
Help With This Screen
