IC PROM SRL FOR 4M GATE 44-VQFP - XC18V04VQ44C - Integrated Circuits (ICs)
| Digi-Key Part Number | 122-1280-ND |
160 |
26.60000 |
Extended Price
4256.00 |
| Manufacturer Part Number | XC18V04VQ44C | |||
| Description | IC PROM SRL FOR 4M GATE 44-VQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | XC18V04VQ44C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Programmable Type | In System Programmable |
| Memory Size | 4Mb |
| Package / Case | 44-VQFP |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 122; PK012; VQ; 44 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
XC18V04VQ44C XC18V04VQ44C 122 1280 ND 1221280ND 122-1280 |
XC18V04VQ44C Specification Sheet
IC PROM SRL FOR 4M GATE 44-VQFP - XC18V04VQ44C (122-1280-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PROM SRL FOR 4M GATE 44-VQFP - XC18V04VQ44C
Order 'ic prom srl for 4m gate 44-vqfp - XC18V04VQ44C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1280-ND.
IC PROM SRL FOR 2M GATE 44-VQFP - XC18V02VQ44C
Order 'ic prom srl for 2m gate 44-vqfp - XC18V02VQ44C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1279-ND.
IC PROM SRL FOR 4M GATE 20-TSSOP - XCF04SVOG20C
Order 'ic prom srl for 4m gate 20-tssop - XCF04SVOG20C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1288-5-ND.
IC ADC SRL 12BIT 5V 75KSPS 8-DIP - MAX187BCPA
Order 'ic adc srl 12bit 5v 75ksps 8-dip - MAX187BCPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX187BCPA-ND.
IC DAC SRL 16BIT 16-SOIC - AD421BRZ
Order 'ic dac srl 16bit 16-soic - AD421BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD421BRZ-ND.
IC ISOL AMP 120KHZ 44-SIP - AD215BY
Order 'ic isol amp 120khz 44-sip - AD215BY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD215BY-ND.
IC VIDEO INPUT PROCESSOR 44-QFP - SAA7113H/V2,557
Order 'ic video input processor 44-qfp - SAA7113H/V2,557' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1310-ND.
IC ADC 22BIT SIGMA-DELTA 44-MQFP - AD7716BSZ
Order 'ic adc 22bit sigma-delta 44-mqfp - AD7716BSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7716BSZ-ND.
IC 10MHZ CMOS USC 100-VQFP - Z16C3010AEC
Order 'ic 10mhz cmos usc 100-vqfp - Z16C3010AEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C3010AEC-ND.
IC CONFIG DEVICE 16MBIT 16-SOIC - EPCS16SI16N
Order 'ic config device 16mbit 16-soic - EPCS16SI16N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1240-5-ND.
IC CONFIG DEVICE 4MBIT 8-SOIC - EPCS4SI8N
Order 'ic config device 4mbit 8-soic - EPCS4SI8N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1379-5-ND.
IC CONFIG DEVICE 64MBIT 16-SOIC - EPCS64SI16N
Order 'ic config device 64mbit 16-soic - EPCS64SI16N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1380-5-ND.
IC MCU 4MHZ 8K OTP 44-PLCC - MC68HC705C8ACFN
Order 'ic mcu 4mhz 8k otp 44-plcc - MC68HC705C8ACFN' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC705C8ACFN-ND.
IC MCU 8MHZ 32K FLASH 44-QFP - MC68HC908GP32CFB
Order 'ic mcu 8mhz 32k flash 44-qfp - MC68HC908GP32CFB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908GP32CFB-ND.
IC MCU FLASH 8K 20MHZ 44-TQFP - PIC16F877A-I/PT
Order 'ic mcu flash 8k 20mhz 44-tqfp - PIC16F877A-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F877A-I/PT-ND.
Send this link via E-Mail
Help With This Screen
