IC PROM SRL FOR 2M GATE 44-PQFP - XC18V02VQ44C
| Digi-Key Part Number | 122-1279-ND |
160 |
19.95000 |
Extended Price
3192.00 |
| Manufacturer Part Number | XC18V02VQ44C | |||
| Description | IC PROM SRL FOR 2M GATE 44-PQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | XC18V02VQ44C |
| Vendor | Xilinx |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 44-PQFP |
| Memory Type | Configuration PROM |
| Memory Size (Configuration) | 2 Mb [256 kB] |
| Interface(s) | Serial |
| Interface(s) | Parallel |
| Supply Voltage Typical | 3.00 V [Nom] |
| Supply Voltage Typical | 3.30 V [Nom] |
| Packaging | Bulk |
| Supply Voltage | 3.00 V [Min] |
| Supply Voltage | 3.60 V [Max] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Temperature Grade | Commercial |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
XC18V02VQ44C XC18V02VQ44C 122 1279 ND 1221279ND 122-1279 |
XC18V02VQ44C Specification Sheet
IC PROM SRL FOR 2M GATE 44-PQFP - XC18V02VQ44C (122-1279-ND)
Related parts:IC PROM SRL FOR 2M GATE 44-PQFP - XC18V02VQ44C
Order 'ic prom srl for 2m gate 44-pqfp - XC18V02VQ44C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1279-ND.
IC PROM SRL FOR 4M GATE 44-PQFP - XC18V04VQ44C
Order 'ic prom srl for 4m gate 44-pqfp - XC18V04VQ44C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1280-ND.
IC PROM SRL FOR 4M GATE 20-TSSOP - XCF04SVOG20C
Order 'ic prom srl for 4m gate 20-tssop - XCF04SVOG20C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1288-5-ND.
IC ADC 22BIT SIGMA-DELTA 44-PQFP - AD7716BSZ
Order 'ic adc 22bit sigma-delta 44-pqfp - AD7716BSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7716BSZ-ND.
IC VIRTEX-II FPGA 2M 896-FCBGA - XC2V2000-4FFG896C
Order 'ic virtex-ii fpga 2m 896-fcbga - XC2V2000-4FFG896C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1350-ND.
IC ADC SRL 12BIT 5V 75KSPS 8-DIP - MAX187BCPA
Order 'ic adc srl 12bit 5v 75ksps 8-dip - MAX187BCPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX187BCPA-ND.
IC DAC SRL 16BIT 16-SOIC - AD421BRZ
Order 'ic dac srl 16bit 16-soic - AD421BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD421BRZ-ND.
IC AMP HBT SIGE 3500MHZ SOT-89 - SGA-6489Z
Order 'ic amp hbt sige 3500mhz sot-89 - SGA-6489Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1051-2-ND.
IC MODULE BLUETOOTH 116BGA - LMX9820ASM
Order 'ic module bluetooth 116bga - LMX9820ASM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX9820ASM-ND.
MODULE 802.11B LAN NODE - WLNB-AN-DP101
Order 'module 802.11b lan node - WLNB-AN-DP101' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number 590-1010-ND.
TRANSMITTER RF 418MHZ SMT - TXM-418-LC
Order 'transmitter rf 418mhz smt - TXM-418-LC' online from Digi-Key. Manufactured by Linx Technologies. Digi-Key part number TXM-418-LC-ND.
TRANSMITTER RF 433MHZ SMT - TXM-433-LC
Order 'transmitter rf 433mhz smt - TXM-433-LC' online from Digi-Key. Manufactured by Linx Technologies. Digi-Key part number TXM-433-LC-ND.
TRANSMITTER 433MHZ LR SERIES - TXM-433-LR
Order 'transmitter 433mhz lr series - TXM-433-LR' online from Digi-Key. Manufactured by Linx Technologies. Digi-Key part number TXM-433-LR-ND.
TRANSMITTER RF 916MHZ 10PIN SMD - TXM-916-ES_
Order 'transmitter rf 916mhz 10pin smd - TXM-916-ES_' online from Digi-Key. Manufactured by Linx Technologies. Digi-Key part number TXM-916-ES-ND.
RFID 2000 READER 134.2KHZ RS232 - RI-STU-MB2A-03
Order 'rfid 2000 reader 134.2khz rs232 - RI-STU-MB2A-03' online from Digi-Key. Manufactured by TI-RFid. Digi-Key part number 481-1026-ND.
Send this link via E-Mail
Help With This Screen