IC 3V SER CFG PROM 256K 8-TSOP - XC17256ELVO8C
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17256ELVO8C
| Digi-Key Part Number | 122-1202-ND |
98 |
9.50000 |
Extended Price
931.00 |
| Manufacturer Part Number | XC17256ELVO8C | |||
| Description | IC 3V SER CFG PROM 256K 8-TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17256ELVO8C
| Technical/Catalog Information | XC17256ELVO8C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Programmable Type | OTP |
| Memory Size | 256Kb |
| Package / Case | 8-TSOP |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 122; PK002; VO; 8 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
XC17256ELVO8C XC17256ELVO8C 122 1202 ND 1221202ND 122-1202 |
XC17256ELVO8C Specification Sheet
IC 3V SER CFG PROM 256K 8-TSOP - XC17256ELVO8C (122-1202-ND)
Related parts Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17256ELVO8CIC 3V SER CFG PROM 256K 8-TSOP - XC17256ELVO8C
Order 'ic 3v ser cfg prom 256k 8-tsop - XC17256ELVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1202-ND.
IC 3V SER CFG PROM 128K 8-TSOP - XC17128LVO8C
Order 'ic 3v ser cfg prom 128k 8-tsop - XC17128LVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1159-ND.
IC 3V SER CFG PROM 256K 8-SOIC - XC17256LVO8C
Order 'ic 3v ser cfg prom 256k 8-soic - XC17256LVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1165-ND.
IC 3V SER CFG PROM 65K 8-TSOP - XC1765ELVO8C
Order 'ic 3v ser cfg prom 65k 8-tsop - XC1765ELVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1194-ND.
IC 3V SER CFG PROM 128K 8-TSOP - XC17128ELVO8C
Order 'ic 3v ser cfg prom 128k 8-tsop - XC17128ELVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1196-ND.
IC 3V SER CFG PROM 128K 8-TSOP - XC17128ELVO8I
Order 'ic 3v ser cfg prom 128k 8-tsop - XC17128ELVO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17128ELVO8I-ND.
IC 3V SER CFG PROM 65K 8-TSOP - XC1765ELVOG8C
Order 'ic 3v ser cfg prom 65k 8-tsop - XC1765ELVOG8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1765ELVOG8C-ND.
IC 3V SER CFG PROM 65K 8-SOIC - XC1765LVO8C
Order 'ic 3v ser cfg prom 65k 8-soic - XC1765LVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1157-ND.
IC 3V SER CFG PROM 256K 8-DIP - XC17256LPD8C
Order 'ic 3v ser cfg prom 256k 8-dip - XC17256LPD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1164-ND.
IC 3V SER CFG PROM 256K 8-DIP - XC17256ELPD8C
Order 'ic 3v ser cfg prom 256k 8-dip - XC17256ELPD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1201-ND.
IC SER CFG PROM 36K 8-TSOP - XC1736EVO8C
Order 'ic ser cfg prom 36k 8-tsop - XC1736EVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1192-ND.
IC SER CFG PROM 65K 8-TSOP - XC1765EVO8C
Order 'ic ser cfg prom 65k 8-tsop - XC1765EVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1193-ND.
IC SERIAL CFG PROM 256K 8-TSOP - XC17256EVO8C
Order 'ic serial cfg prom 256k 8-tsop - XC17256EVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1200-ND.
IC SERIAL CFG PROM 256K 8-TSOP - XC17256EVO8I
Order 'ic serial cfg prom 256k 8-tsop - XC17256EVO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17256EVO8I-ND.
IC SER CFG PROM 36K 8-TSOP - XC1736EVO8I
Order 'ic ser cfg prom 36k 8-tsop - XC1736EVO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1736EVO8I-ND.
Options for Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17256ELVO8C
Send this link via E-Mail
Help With This Screen
