Keywords:





HOLDER BATT 10-AA CELLS WIRE LDS - BH310AAW - Batteries

Digi-Key Part Number BH310AAW-ND
Price Break
100
Unit Price
1.92000
Extended Price
192.00
Manufacturer Part NumberBH310AAW
DescriptionHOLDER BATT 10-AA CELLS WIRE LDS
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBH310AAW
VendorMPD (Memory Protection Devices)
CategoryBatteries
Number of Cells10
Battery Cell SizeAA
Termination StyleWire Lead - 6" (152.4mm)
Size / Dimension2.32" L x 2.99" W x 1.16" H (58.8mm x 75.9mm x 29.5mm)
Battery Series-
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BH310AAW
BH310AAW

BH310AAW Specification Sheet

Image of HOLDER BATT 10-AA CELLS WIRE LDS - BH310AAW

HOLDER BATT 10-AA CELLS WIRE LDS - BH310AAW (BH310AAW-ND) - Batteries

Related parts Batteries :
HOLDER BATT 10-AA CELLS WIRE LDS - BH310AAW
 Order 'holder batt 10-aa cells wire lds - BH310AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH310AAW-ND.
HOLDER BATT 10-AA CELLS WIRE LDS - BH10AAW
 Order 'holder batt 10-aa cells wire lds - BH10AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH10AAW-ND.
HOLDER BATT 2-AA CELLS WIRE LDS - BC22AAW
 Order 'holder batt 2-aa cells wire lds - BC22AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC22AAW-ND.
HOLDER BATT 3-AA CELLS WIRE LDS - BC3AAW
 Order 'holder batt 3-aa cells wire lds - BC3AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC3AAW-ND.
HOLDER BATT 4-AA CELLS WIRE LDS - BC4AAW
 Order 'holder batt 4-aa cells wire lds - BC4AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC4AAW-ND.
HOLDER BATT 4-AA CELLS WIRE LDS - BH14AAW
 Order 'holder batt 4-aa cells wire lds - BH14AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH14AAW-ND.
HOLDER BATT 4-AA CELLS WIRE LDS - BH24AAW
 Order 'holder batt 4-aa cells wire lds - BH24AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH24AAW-ND.
HOLDER BATT 6-AA CELLS WIRE LDS - BH26AAW
 Order 'holder batt 6-aa cells wire lds - BH26AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH26AAW-ND.
HOLDER BATT 2-AA CELLS WIRE LDS - BH2AA-W
 Order 'holder batt 2-aa cells wire lds - BH2AA-W' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH2AA-W-ND.
HOLDER BATT 3-AA CELLS WIRE LDS - BH3AA-W
 Order 'holder batt 3-aa cells wire lds - BH3AA-W' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH3AA-W-ND.
HOLDER BATT 8-AA CELLS WIRE LDS - BH48AAW
 Order 'holder batt 8-aa cells wire lds - BH48AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH48AAW-ND.
HOLDER BATT 4-AA CELLS WIRE LDS - BH4AA-W
 Order 'holder batt 4-aa cells wire lds - BH4AA-W' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH4AA-W-ND.
HOLDER BATT 3-AA CELLS WIRE LDS - BC3AAGW
 Order 'holder batt 3-aa cells wire lds - BC3AAGW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC3AAGW-ND.
HOLDER BATT 2-AAA CELLS WIRE LDS - BC2AAAW
 Order 'holder batt 2-aaa cells wire lds - BC2AAAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC2AAAW-ND.
HOLDER BATT 4-AAA CELLS WIRE LDS - BC4AAAW
 Order 'holder batt 4-aaa cells wire lds - BC4AAAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC4AAAW-ND.

Send this link via E-Mail
Help With This Screen

HOLDER BATT 10-AA CELLS WIRE LDS - BH310AAW
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HOLDER BATT 10-AA CELLS WIRE LDS - BH10AAW Next: HOLDER BATT 1CELL 2/3A ALUM - 132
HOLDER BATT 10-AA CELLS WIRE LDS - BH310AAW