Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC1765ELVO8C
IC 3V SER CFG PROM 65K 8-TSOP - XC1765ELVO8C - Integrated Circuits (ICs)
| Digi-Key Part Number | 122-1194-ND |
1 25 100 |
6.55000 5.55000 4.80000 |
Extended Price
6.55 138.75 480.00 |
| Manufacturer Part Number | XC1765ELVO8C | |||
| Description | IC 3V SER CFG PROM 65K 8-TSOP | |||
| Quantity Available | 65 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC1765ELVO8C
| Technical/Catalog Information | XC1765ELVO8C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Programmable Type | OTP |
| Memory Size | 65kb |
| Package / Case | 8-TSOP |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 122; PK002; VO; 8 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
XC1765ELVO8C XC1765ELVO8C 122 1194 ND 1221194ND 122-1194 |
XC1765ELVO8C Specification Sheet
IC 3V SER CFG PROM 65K 8-TSOP - XC1765ELVO8C (122-1194-ND) - Integrated Circuits (ICs)
Related parts Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC1765ELVO8CXilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC1765ELVO8C
Order 'ic 3v ser cfg prom 65k 8-tsop - XC1765ELVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1194-ND.
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC1765ELVOG8C
Order 'ic 3v ser cfg prom 65k 8-tsop - XC1765ELVOG8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1765ELVOG8C-ND.
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC1765LVO8C
Order 'ic 3v ser cfg prom 65k 8-soic - XC1765LVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1157-ND.
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17128LVO8C
Order 'ic 3v ser cfg prom 128k 8-tsop - XC17128LVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1159-ND.
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17128ELVO8C
Order 'ic 3v ser cfg prom 128k 8-tsop - XC17128ELVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1196-ND.
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17256ELVO8C
Order 'ic 3v ser cfg prom 256k 8-tsop - XC17256ELVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1202-ND.
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17128ELVO8I
Order 'ic 3v ser cfg prom 128k 8-tsop - XC17128ELVO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17128ELVO8I-ND.
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 4.75 V ~ 5.25 V XC1765EVO8C
Order 'ic ser cfg prom 65k 8-tsop - XC1765EVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1193-ND.
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17256LVO8C
Order 'ic 3v ser cfg prom 256k 8-soic - XC17256LVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1165-ND.
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 4.75 V ~ 5.25 V XC1765DVO8C
Order 'ic ser cfg prom 65k 8-soic - XC1765DVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1156-ND.
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 4.75 V ~ 5.25 V XC1736EVO8C
Order 'ic ser cfg prom 36k 8-tsop - XC1736EVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1192-ND.
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 4.5 V ~ 5.5 V XC1736EVO8I
Order 'ic ser cfg prom 36k 8-tsop - XC1736EVO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1736EVO8I-ND.
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC1718LVO8C
Order 'ic 3v serial cfg prom 18k 8-soic - XC1718LVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1154-ND.
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17128LPD8C
Order 'ic 3v ser cfg prom 128k 8-dip - XC17128LPD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1161-ND.
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17256LPD8C
Order 'ic 3v ser cfg prom 256k 8-dip - XC17256LPD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1164-ND.
Options for Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC1765ELVO8C
Send this link via E-Mail
Help With This Screen
