IC 3V SER CFG PROM 256K 8-DIP - XC17256LPD8C - Integrated Circuits (ICs)
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17256LPD8C
| Digi-Key Part Number | 122-1164-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | XC17256LPD8C | |||
| Description | IC 3V SER CFG PROM 256K 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17256LPD8C
| Technical/Catalog Information | XC17256LPD8C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Programmable Type | OTP |
| Memory Size | 256Kb |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 122; PK001; PD; 8 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
XC17256LPD8C XC17256LPD8C 122 1164 ND 1221164ND 122-1164 |
IC 3V SER CFG PROM 256K 8-DIP - XC17256LPD8C (122-1164-ND) - Integrated Circuits (ICs)
Related parts Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17256LPD8CIC 3V SER CFG PROM 256K 8-DIP - XC17256LPD8C
Order 'ic 3v ser cfg prom 256k 8-dip - XC17256LPD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1164-ND.
IC 3V SER CFG PROM 256K 8-DIP - XC17256ELPD8C
Order 'ic 3v ser cfg prom 256k 8-dip - XC17256ELPD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1201-ND.
IC 3V SER CFG PROM 128K 8-DIP - XC17128LPD8C
Order 'ic 3v ser cfg prom 128k 8-dip - XC17128LPD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1161-ND.
IC 3V SER CFG PROM 128K 8-DIP - XC17128ELPD8C
Order 'ic 3v ser cfg prom 128k 8-dip - XC17128ELPD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1198-ND.
IC 3V SER CFG PROM 256K 8-SOIC - XC17256LVO8C
Order 'ic 3v ser cfg prom 256k 8-soic - XC17256LVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1165-ND.
IC 3V SER CFG PROM 256K 8-TSOP - XC17256ELVO8C
Order 'ic 3v ser cfg prom 256k 8-tsop - XC17256ELVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1202-ND.
IC SERIAL CFG PROM 256K 8-DIP - XC17256DPD8C
Order 'ic serial cfg prom 256k 8-dip - XC17256DPD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1162-ND.
IC SERIAL CFG PROM 256K 8-DIP - XC17256EPD8C
Order 'ic serial cfg prom 256k 8-dip - XC17256EPD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1199-ND.
IC 3V SER CFG PROM 65K 8-SOIC - XC1765LVO8C
Order 'ic 3v ser cfg prom 65k 8-soic - XC1765LVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1157-ND.
IC 3V SER CFG PROM 128K 8-TSOP - XC17128LVO8C
Order 'ic 3v ser cfg prom 128k 8-tsop - XC17128LVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1159-ND.
IC 3V SER CFG PROM 65K 8-TSOP - XC1765ELVO8C
Order 'ic 3v ser cfg prom 65k 8-tsop - XC1765ELVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1194-ND.
IC 3V SER CFG PROM 128K 8-TSOP - XC17128ELVO8C
Order 'ic 3v ser cfg prom 128k 8-tsop - XC17128ELVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1196-ND.
IC 3V SER CFG PROM 128K 8-TSOP - XC17128ELVO8I
Order 'ic 3v ser cfg prom 128k 8-tsop - XC17128ELVO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17128ELVO8I-ND.
IC 3V SER CFG PROM 65K 8-TSOP - XC1765ELVOG8C
Order 'ic 3v ser cfg prom 65k 8-tsop - XC1765ELVOG8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1765ELVOG8C-ND.
IC TEMP SNSR 5V DUAL TRIP 8-DIP - TC620CCPA
Order 'ic temp snsr 5v dual trip 8-dip - TC620CCPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC620CCPA-ND.
Options for Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17256LPD8C
Send this link via E-Mail
Help With This Screen
