IC 3V SER CFG PROM 65K 8-SOIC - XC1765LVO8C
| Digi-Key Part Number | 122-1157-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | XC1765LVO8C | |||
| Description | IC 3V SER CFG PROM 65K 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | XC1765LVO8C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Programmable Type | OTP |
| Memory Size | 65kb |
| Package / Case | 8-TSOP |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 122; PK002; VO; 8 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
XC1765LVO8C XC1765LVO8C 122 1157 ND 1221157ND 122-1157 |
IC 3V SER CFG PROM 65K 8-SOIC - XC1765LVO8C (122-1157-ND)
Related parts :IC 3V SER CFG PROM 65K 8-SOIC - XC1765LVO8C
Order 'ic 3v ser cfg prom 65k 8-soic - XC1765LVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1157-ND.
IC SER CFG PROM 65K 8-SOIC - XC1765ESO8I
Order 'ic ser cfg prom 65k 8-soic - XC1765ESO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1765ESO8I-ND.
IC 3V SER CFG PROM 256K 8-SOIC - XC17256LVO8C
Order 'ic 3v ser cfg prom 256k 8-soic - XC17256LVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1165-ND.
IC 3V SER CFG PROM 65K 8-TSOP - XC1765ELVO8C
Order 'ic 3v ser cfg prom 65k 8-tsop - XC1765ELVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1194-ND.
IC 3V SER CFG PROM 65K 8-TSOP - XC1765ELVOG8C
Order 'ic 3v ser cfg prom 65k 8-tsop - XC1765ELVOG8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1765ELVOG8C-ND.
IC SER CFG PROM 65K 8-SOIC - XC1765DVO8C
Order 'ic ser cfg prom 65k 8-soic - XC1765DVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1156-ND.
IC 3V SERIAL CFG PROM 18K 8-SOIC - XC1718LVO8C
Order 'ic 3v serial cfg prom 18k 8-soic - XC1718LVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1154-ND.
IC 3V SER CFG PROM 128K 8-TSOP - XC17128LVO8C
Order 'ic 3v ser cfg prom 128k 8-tsop - XC17128LVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1159-ND.
IC 3V SER CFG PROM 128K 8-DIP - XC17128LPD8C
Order 'ic 3v ser cfg prom 128k 8-dip - XC17128LPD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1161-ND.
IC 3V SER CFG PROM 256K 8-DIP - XC17256LPD8C
Order 'ic 3v ser cfg prom 256k 8-dip - XC17256LPD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1164-ND.
IC 3V SER CFG PROM 128K 8-TSOP - XC17128ELVO8C
Order 'ic 3v ser cfg prom 128k 8-tsop - XC17128ELVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1196-ND.
IC 3V SER CFG PROM 128K 8-DIP - XC17128ELPD8C
Order 'ic 3v ser cfg prom 128k 8-dip - XC17128ELPD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1198-ND.
IC 3V SER CFG PROM 256K 8-DIP - XC17256ELPD8C
Order 'ic 3v ser cfg prom 256k 8-dip - XC17256ELPD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1201-ND.
IC 3V SER CFG PROM 256K 8-TSOP - XC17256ELVO8C
Order 'ic 3v ser cfg prom 256k 8-tsop - XC17256ELVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1202-ND.
IC 3V SER CFG PROM 128K 8-TSOP - XC17128ELVO8I
Order 'ic 3v ser cfg prom 128k 8-tsop - XC17128ELVO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17128ELVO8I-ND.
Send this link via E-Mail
Help With This Screen
