IC UNIV BUS XCVR 18-BIT 64-TSSOP - SN74GTL16923DGGR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-9811-1-ND |
1 25 100 250 500 |
10.70000 9.63000 8.53860 8.18552 8.02500 |
Extended Price
10.70 240.75 853.86 2046.38 4012.50 |
| Manufacturer Part Number | SN74GTL16923DGGR | |||
| Description | IC UNIV BUS XCVR 18-BIT 64-TSSOP | |||
| Quantity Available | 1849 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74GTL16923DGGR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Logic Type | Transceiver, Non-Inverting |
| Package / Case | 64-TSSOP |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Elements | 2 - Dual |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 3.15 V ~ 3.45 V |
| Current - Output High, Low | 24mA, 24mA |
| Drawing Number | 296; 4040078; DGG; 48, 56, 64 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74GTL16923DGGR SN74GTL16923DGGR 296 9811 1 ND 29698111ND 296-9811-1 |
SN74GTL16923DGGR Specification Sheet
IC UNIV BUS XCVR 18-BIT 64-TSSOP - SN74GTL16923DGGR (296-9811-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC UNIV BUS XCVR 18-BIT 64-TSSOP - SN74GTL16923DGGR
Order 'ic univ bus xcvr 18-bit 64-tssop - SN74GTL16923DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9811-1-ND.
IC UNIV BUS XCVR 18-BIT 64-TSSOP - SN74GTL16923DGGR
Order 'ic univ bus xcvr 18-bit 64-tssop - SN74GTL16923DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9811-2-ND.
IC UNIV BUS XCVR 18-BIT 64-TSSOP - SN74GTL16923DGGR
Order 'ic univ bus xcvr 18-bit 64-tssop - SN74GTL16923DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9811-6-ND.
IC UNIV BUS TXRX 18BIT 64TSSOP - SN74GTLPH1612DGGR
Order 'ic univ bus txrx 18bit 64tssop - SN74GTLPH1612DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13206-1-ND.
IC UNIV BUS TXRX 18BIT 64TSSOP - SN74GTLPH1612DGGR
Order 'ic univ bus txrx 18bit 64tssop - SN74GTLPH1612DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13206-2-ND.
IC UNIV BUS TXRX 18BIT 64TSSOP - SN74ALVCH16901DGGR
Order 'ic univ bus txrx 18bit 64tssop - SN74ALVCH16901DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6269-1-ND.
IC UNIV BUS TXRX 18BIT 64TSSOP - SN74ALVCH16901DGGR
Order 'ic univ bus txrx 18bit 64tssop - SN74ALVCH16901DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6269-2-ND.
IC UNIV BUS TXRX 18BIT 64TSSOP - SN74LVCH16901DGGR
Order 'ic univ bus txrx 18bit 64tssop - SN74LVCH16901DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8604-1-ND.
IC UNIV BUS TXRX 18BIT 64TSSOP - SN74LVCH16901DGGR
Order 'ic univ bus txrx 18bit 64tssop - SN74LVCH16901DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8604-2-ND.
IC UNIV BUS TXRX 18BIT 64TSSOP - 74GTLPH1612DGGRE4
Order 'ic univ bus txrx 18bit 64tssop - 74GTLPH1612DGGRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74GTLPH1612DGGRE4-ND.
IC UNIV BUS TXRX 18BIT 64TSSOP - 74LVCH16901DGGRE4
Order 'ic univ bus txrx 18bit 64tssop - 74LVCH16901DGGRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74LVCH16901DGGRE4-ND.
IC UNIV BUS TXRX 18BIT 64TSSOP - 74LVTH18511DGGRE4
Order 'ic univ bus txrx 18bit 64tssop - 74LVTH18511DGGRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74LVTH18511DGGRE4-ND.
IC UNIV BUS TXRX 18BIT 64TSSOP - 74ALVCH16901DGGRE4
Order 'ic univ bus txrx 18bit 64tssop - 74ALVCH16901DGGRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ALVCH16901DGGRE4-ND.
IC UNIV BUS TXRX 18BIT 64TSSOP - 74ALVCH16901DGGRG4
Order 'ic univ bus txrx 18bit 64tssop - 74ALVCH16901DGGRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ALVCH16901DGGRG4-ND.
IC UNIV BUS TXRX 18BIT 64TSSOP - 74GTLPH1612DGGRG4
Order 'ic univ bus txrx 18bit 64tssop - 74GTLPH1612DGGRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74GTLPH1612DGGRG4-ND.
Send this link via E-Mail
Help With This Screen
