IC UNIV BUS TXRX 18BIT 56SSOP - SN74GTL16616DLR - Integrated Circuits (ICs)
Texas Instruments Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Transceiver Tape & Reel (TR) 32mA, 64mA 3.15 V ~ 3.45 V SN74GTL16616DLR
| Digi-Key Part Number | 296-9810-2-ND |
1000 5000 |
7.04000 6.84000 |
Extended Price
7040.00 34200.00 |
| Manufacturer Part Number | SN74GTL16616DLR | |||
| Description | IC UNIV BUS TXRX 18BIT 56SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74GTL16616DLR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 18-Bit |
| Package / Case | 56-SSOP |
| Logic Type | Universal Bus Transceiver |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | - |
| Current - Output High, Low | 32mA, 64mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 3.15 V ~ 3.45 V |
| Drawing Number | 296; 4040048; DL; 28, 48, 56 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 32mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74GTL16616DLR SN74GTL16616DLR 296 9810 2 ND 29698102ND 296-9810-2 |
SN74GTL16616DLR Specification Sheet
IC UNIV BUS TXRX 18BIT 56SSOP - SN74GTL16616DLR (296-9810-2-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Transceiver Tape & Reel (TR) 32mA, 64mA 3.15 V ~ 3.45 V SN74GTL16616DLRIC UNIV BUS TXRX 18BIT 56SSOP - SN74GTL16616DLR
Order 'ic univ bus txrx 18bit 56ssop - SN74GTL16616DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9810-1-ND.
IC UNIV BUS TXRX 18BIT 56SSOP - SN74GTL16616DLR
Order 'ic univ bus txrx 18bit 56ssop - SN74GTL16616DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9810-2-ND.
IC UNIV BUS TXRX 18BIT 56SSOP - SN74GTL16616DLR
Order 'ic univ bus txrx 18bit 56ssop - SN74GTL16616DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9810-6-ND.
IC UNIV BUS TXRX 18BIT 56SSOP - SN74ALVCH162525DL
Order 'ic univ bus txrx 18bit 56ssop - SN74ALVCH162525DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12866-5-ND.
IC UNIV BUS TXRX 18BIT 56SSOP - SN74ALVCH16524DL
Order 'ic univ bus txrx 18bit 56ssop - SN74ALVCH16524DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12870-5-ND.
IC UNIV BUS TXRX 18BIT 56SSOP - SN74ALVCH16525DL
Order 'ic univ bus txrx 18bit 56ssop - SN74ALVCH16525DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12871-5-ND.
IC UNIV BUS TXRX 18BIT 56SSOP - SN74ABT162501DLR
Order 'ic univ bus txrx 18bit 56ssop - SN74ABT162501DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1027-1-ND.
IC UNIV BUS TXRX 18BIT 56SSOP - SN74ABT162501DLR
Order 'ic univ bus txrx 18bit 56ssop - SN74ABT162501DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1027-2-ND.
IC UNIV BUS TXRX 18BIT 56SSOP - SN74ABT162601DLR
Order 'ic univ bus txrx 18bit 56ssop - SN74ABT162601DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1028-1-ND.
IC UNIV BUS TXRX 18BIT 56SSOP - SN74ABT162601DLR
Order 'ic univ bus txrx 18bit 56ssop - SN74ABT162601DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1028-2-ND.
IC UNIV BUS TXRX 18BIT 56SSOP - SN74ABT16501DLR
Order 'ic univ bus txrx 18bit 56ssop - SN74ABT16501DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1031-1-ND.
IC UNIV BUS TXRX 18BIT 56SSOP - SN74ABT16501DLR
Order 'ic univ bus txrx 18bit 56ssop - SN74ABT16501DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1031-2-ND.
IC UNIV BUS TXRX 18BIT 56SSOP - 74FCT162501CTPVCT
Order 'ic univ bus txrx 18bit 56ssop - 74FCT162501CTPVCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12620-5-ND.
IC UNIV BUS TXRX 18BIT 56SSOP - SN74ALVCHR162601DL
Order 'ic univ bus txrx 18bit 56ssop - SN74ALVCHR162601DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12876-5-ND.
IC UNIV BUS TXRX 18BIT 56SSOP - 74FCT162501ATPVCT
Order 'ic univ bus txrx 18bit 56ssop - 74FCT162501ATPVCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14460-1-ND.
Options for Texas Instruments Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Transceiver Tape & Reel (TR) 32mA, 64mA 3.15 V ~ 3.45 V SN74GTL16616DLR
Send this link via E-Mail
Help With This Screen
