IC UNIV BUS TXRX 18BIT 56SSOP - SN74ALVCHR16601LR
| Digi-Key Part Number | 296-6292-2-ND |
1000 5000 10000 25000 |
.97500 .93800 .91900 .90000 |
Extended Price
975.00 4690.00 9190.00 22500.00 |
| Manufacturer Part Number | SN74ALVCHR16601LR | |||
| Description | IC UNIV BUS TXRX 18BIT 56SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SN74ALVCHR16601LR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 18-Bit |
| Package / Case | 56-SSOP |
| Logic Type | Universal Bus Transceiver |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | - |
| Current - Output High, Low | 12mA, 12mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 1.65 V ~ 3.6 V |
| Drawing Number | 296; 4040048; DL; 28, 48, 56 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 32mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SN74ALVCHR16601LR SN74ALVCHR16601LR 296 6292 2 ND 29662922ND 296-6292-2 |
SN74ALVCHR16601LR Specification Sheet
IC UNIV BUS TXRX 18BIT 56SSOP - SN74ALVCHR16601LR (296-6292-2-ND)
Related parts :IC UNIV BUS TXRX 18BIT 56SSOP - SN74ALVCHR16601LR
Order 'ic univ bus txrx 18bit 56ssop - SN74ALVCHR16601LR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6292-1-ND.
IC UNIV BUS TXRX 18BIT 56SSOP - SN74ALVCHR16601LR
Order 'ic univ bus txrx 18bit 56ssop - SN74ALVCHR16601LR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6292-2-ND.
IC UNIV BUS TXRX 18BIT 56SSOP - SN74ALVCHR16601LR
Order 'ic univ bus txrx 18bit 56ssop - SN74ALVCHR16601LR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6292-6-ND.
IC UNIV BUS TXRX 18BIT 56SSOP - SN74ALVCH162525DL
Order 'ic univ bus txrx 18bit 56ssop - SN74ALVCH162525DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12866-5-ND.
IC UNIV BUS TXRX 18BIT 56SSOP - SN74ALVCH16524DL
Order 'ic univ bus txrx 18bit 56ssop - SN74ALVCH16524DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12870-5-ND.
IC UNIV BUS TXRX 18BIT 56SSOP - SN74ALVCH16525DL
Order 'ic univ bus txrx 18bit 56ssop - SN74ALVCH16525DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12871-5-ND.
IC UNIV BUS TXRX 18BIT 56SSOP - SN74ABT162501DLR
Order 'ic univ bus txrx 18bit 56ssop - SN74ABT162501DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1027-1-ND.
IC UNIV BUS TXRX 18BIT 56SSOP - SN74ABT162501DLR
Order 'ic univ bus txrx 18bit 56ssop - SN74ABT162501DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1027-2-ND.
IC UNIV BUS TXRX 18BIT 56SSOP - SN74ABT162601DLR
Order 'ic univ bus txrx 18bit 56ssop - SN74ABT162601DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1028-1-ND.
IC UNIV BUS TXRX 18BIT 56SSOP - SN74ABT162601DLR
Order 'ic univ bus txrx 18bit 56ssop - SN74ABT162601DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1028-2-ND.
IC UNIV BUS TXRX 18BIT 56SSOP - SN74ABT16501DLR
Order 'ic univ bus txrx 18bit 56ssop - SN74ABT16501DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1031-1-ND.
IC UNIV BUS TXRX 18BIT 56SSOP - SN74ABT16501DLR
Order 'ic univ bus txrx 18bit 56ssop - SN74ABT16501DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1031-2-ND.
IC UNIV BUS TXRX 18BIT 56SSOP - 74FCT162501CTPVCT
Order 'ic univ bus txrx 18bit 56ssop - 74FCT162501CTPVCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12620-5-ND.
IC UNIV BUS TXRX 18BIT 56SSOP - SN74ALVCHR162601DL
Order 'ic univ bus txrx 18bit 56ssop - SN74ALVCHR162601DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12876-5-ND.
IC UNIV BUS TXRX 18BIT 56SSOP - 74FCT162501ATPVCT
Order 'ic univ bus txrx 18bit 56ssop - 74FCT162501ATPVCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14460-1-ND.
Send this link via E-Mail
Help With This Screen
