Texas Instruments (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Exchanger Cut Tape (CT) 12mA, 12mA 1.65 V ~ 3.6 V SN74ALVCHR16409LR
IC UNIV BUS EXCHANGER 56SSOP - SN74ALVCHR16409LR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-6291-1-ND |
1 25 100 250 500 |
10.52000 8.73400 7.94000 7.14600 6.55050 |
Extended Price
10.52 218.35 794.00 1786.50 3275.25 |
| Manufacturer Part Number | SN74ALVCHR16409LR | |||
| Description | IC UNIV BUS EXCHANGER 56SSOP | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ALVCHR16409LR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 9-Bit, 4-Port |
| Package / Case | 56-SSOP |
| Logic Type | Universal Bus Exchanger |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Number of Inputs | - |
| Current - Output High, Low | 12mA, 12mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 1.65 V ~ 3.6 V |
| Drawing Number | 296; 4040048; DL; 28, 48, 56 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 32mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ALVCHR16409LR SN74ALVCHR16409LR 296 6291 1 ND 29662911ND 296-6291-1 |
SN74ALVCHR16409LR Specification Sheet
IC UNIV BUS EXCHANGER 56SSOP - SN74ALVCHR16409LR (296-6291-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Exchanger Cut Tape (CT) 12mA, 12mA 1.65 V ~ 3.6 V SN74ALVCHR16409LRTexas Instruments (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Exchanger Cut Tape (CT) 12mA, 12mA 1.65 V ~ 3.6 V SN74ALVCHR16409LR
Order 'ic univ bus exchanger 56ssop - SN74ALVCHR16409LR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6291-1-ND.
Texas Instruments Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Exchanger Tape & Reel (TR) 12mA, 12mA 1.65 V ~ 3.6 V SN74ALVCHR16409LR
Order 'ic univ bus exchanger 56ssop - SN74ALVCHR16409LR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6291-2-ND.
Texas Instruments (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) Registered Bus Exchanger Digi-Reel® 12mA, 12mA 1.65 V ~ 3.6 V SN74ALVCHR16409LR
Order 'ic rgstrd bus exchanger 56ssop - SN74ALVCHR16409LR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6291-6-ND.
Texas Instruments Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Exchanger Tube 24mA, 24mA 1.65 V ~ 3.6 V SN74ALVCH16409DL
Order 'ic univ bus exchanger 56ssop - SN74ALVCH16409DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5228-5-ND.
Texas Instruments Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Exchanger Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 3.6 V SN74ALVCH16409DLR
Order 'ic univ bus exchanger 56ssop - SN74ALVCH16409DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALVCH16409DLR-ND.
Texas Instruments Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Exchanger Tube 24mA, 24mA 1.65 V ~ 3.6 V 74ALVCH16409DLG4
Order 'ic univ bus exchanger 56ssop - 74ALVCH16409DLG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ALVCH16409DLG4-ND.
Texas Instruments Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Exchanger Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 3.6 V 74ALVCH16409DLRG4
Order 'ic univ bus exchanger 56ssop - 74ALVCH16409DLRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ALVCH16409DLRG4-ND.
Texas Instruments Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Exchanger Tape & Reel (TR) 12mA, 12mA 1.65 V ~ 3.6 V 74ALVCHR16409LRG4
Order 'ic univ bus exchanger 56ssop - 74ALVCHR16409LRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ALVCHR16409LRG4-ND.
Texas Instruments (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) Registered Bus Exchanger Cut Tape (CT) 12mA, 12mA 1.65 V ~ 3.6 V SN74ALVCHR16269ALR
Order 'ic rgstrd bus exchanger 56ssop - SN74ALVCHR16269ALR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6289-1-ND.
Texas Instruments (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Exchanger Cut Tape (CT) 12mA, 12mA 1.65 V ~ 3.6 V SN74ALVCHR16409GR
Order 'ic univ bus exchanger 56tssop - SN74ALVCHR16409GR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12877-1-ND.
Texas Instruments (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) Registered Bus Exchanger Cut Tape (CT) 24mA, 24mA 1.65 V ~ 3.6 V SN74ALVCH16270DLR
Order 'ic rgstrd bus exchanger 56ssop - SN74ALVCH16270DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-5201-1-ND.
Texas Instruments (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Exchanger Cut Tape (CT) 24mA, 24mA 1.65 V ~ 3.6 V SN74ALVCH16409DGGR
Order 'ic univ bus exchanger 56tssop - SN74ALVCH16409DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-5227-1-ND.
Texas Instruments (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Exchanger Digi-Reel® 24mA, 24mA 1.65 V ~ 3.6 V SN74ALVCH16409DGGR
Order 'ic univ bus exchanger 56tssop - SN74ALVCH16409DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-5227-6-ND.
Texas Instruments (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) Registered Bus Exchanger Digi-Reel® 24mA, 24mA 1.65 V ~ 3.6 V SN74ALVCH16270DLR
Order 'ic rgstrd bus exchanger 56ssop - SN74ALVCH16270DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-5201-6-ND.
Texas Instruments (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) Registered Bus Exchanger Digi-Reel® 12mA, 12mA 1.65 V ~ 3.6 V SN74ALVCHR16269ALR
Order 'ic rgstrd bus exchanger 56ssop - SN74ALVCHR16269ALR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6289-6-ND.
Options for Texas Instruments (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Exchanger Cut Tape (CT) 12mA, 12mA 1.65 V ~ 3.6 V SN74ALVCHR16409LR
Send this link via E-Mail
Help With This Screen
