IC RGSTRD BUS EXCHANGER 56SSOP - SN74ALVCH16270DLR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-5201-1-ND |
1 25 100 250 500 |
1.75000 1.40000 1.05000 .98000 .94500 |
Extended Price
1.75 35.00 105.00 245.00 472.50 |
| Manufacturer Part Number | SN74ALVCH16270DLR | |||
| Description | IC RGSTRD BUS EXCHANGER 56SSOP | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ALVCH16270DLR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 12 ~ 24-Bit |
| Package / Case | 56-SSOP |
| Logic Type | Registered Bus Exchanger |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Number of Inputs | - |
| Current - Output High, Low | 24mA, 24mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 1.65 V ~ 3.6 V |
| Drawing Number | 296; 4040048; DL; 28, 48, 56 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 32mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ALVCH16270DLR SN74ALVCH16270DLR 296 5201 1 ND 29652011ND 296-5201-1 |
SN74ALVCH16270DLR Specification Sheet
IC RGSTRD BUS EXCHANGER 56SSOP - SN74ALVCH16270DLR (296-5201-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC RGSTRD BUS EXCHANGER 56SSOP - SN74ALVCH16270DLR
Order 'ic rgstrd bus exchanger 56ssop - SN74ALVCH16270DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-5201-1-ND.
IC RGSTRD BUS EXCHANGER 56SSOP - SN74ALVCH16270DLR
Order 'ic rgstrd bus exchanger 56ssop - SN74ALVCH16270DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-5201-6-ND.
IC RGSTRD BUS EXCHANGER 56SSOP - SN74ALVCHR16269ALR
Order 'ic rgstrd bus exchanger 56ssop - SN74ALVCHR16269ALR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6289-1-ND.
IC RGSTRD BUS EXCHANGER 56SSOP - SN74ALVCH16270DLR
Order 'ic rgstrd bus exchanger 56ssop - SN74ALVCH16270DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5201-2-ND.
IC RGSTRD BUS EXCHANGER 56SSOP - SN74ALVCHR16269ALR
Order 'ic rgstrd bus exchanger 56ssop - SN74ALVCHR16269ALR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6289-6-ND.
IC RGSTRD BUS EXCHANGER 56SSOP - SN74ALVCHR16409LR
Order 'ic rgstrd bus exchanger 56ssop - SN74ALVCHR16409LR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6291-6-ND.
IC RGSTRD BUS EXCHANGER 56TSSOP - SN74ALVCHR16269AGR
Order 'ic rgstrd bus exchanger 56tssop - SN74ALVCHR16269AGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1280-1-ND.
IC RGSTRD BUS EXCHANGER 56SSOP - SN74ALVCHR16269ALR
Order 'ic rgstrd bus exchanger 56ssop - SN74ALVCHR16269ALR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6289-2-ND.
IC RGSTRD BUS EXCHANGER 56TVSOP - SN74ALVCHR16269AVR
Order 'ic rgstrd bus exchanger 56tvsop - SN74ALVCHR16269AVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6290-1-ND.
IC RGSTRD BUS EXCHANGER 56TSSOP - SN74ALVCHR16269GR
Order 'ic rgstrd bus exchanger 56tssop - SN74ALVCHR16269GR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9781-1-ND.
IC RGSTRD BUS EXCHANGER 80TSSOP - SN74ALVCHG162282GR
Order 'ic rgstrd bus exchanger 80tssop - SN74ALVCHG162282GR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12874-1-ND.
IC RGSTRD BUS EXCHANGER 56BGA - SN74ALVCH162268KR
Order 'ic rgstrd bus exchanger 56bga - SN74ALVCH162268KR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15396-1-ND.
IC RGSTRD BUS EXCHANGER 56BGA - SN74ALVCH162268KR
Order 'ic rgstrd bus exchanger 56bga - SN74ALVCH162268KR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15396-6-ND.
IC RGSTRD BUS EXCHANGER 56SSOP - SN74ALVCH162268DL
Order 'ic rgstrd bus exchanger 56ssop - SN74ALVCH162268DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5177-5-ND.
IC RGSTRD BUS EXCHANGER 56TSSOP - SN74ALVCH162268GR
Order 'ic rgstrd bus exchanger 56tssop - SN74ALVCH162268GR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-5178-1-ND.
Send this link via E-Mail
Help With This Screen
