220µF Aluminum Capacitor Panasonic - ECG (VA) 7343-43 (EIA) 6.3V EEF-UE0J221R
CAP 220UF 6.3V SPEC POLYMER SMD - EEF-UE0J221R - Capacitors
| Digi-Key Part Number | PCE3603DKR-ND |
1 10 100 500 1000 |
3.87000 3.38300 2.90010 2.17508 1.78840 |
Extended Price
3.87 33.83 290.01 1087.54 1788.40 |
| Manufacturer Part Number | EEF-UE0J221R | |||
| Description | CAP 220UF 6.3V SPEC POLYMER SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEF-UE0J221R |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 220µF |
| ESR (Equivalent Series Resistance) | 15.0 mOhm |
| Features | Polymer |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.287" L x 0.169" W x 0.165" H (7.30mm x 4.30mm x 4.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | 7343-43 (EIA) |
| Packaging | Digi-Reel® |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEF UE0J221R EEFUE0J221R PCE3603DKR ND PCE3603DKRND PCE3603DKR |
EEF-UE0J221R Specification Sheet
CAP 220UF 6.3V SPEC POLYMER SMD - EEF-UE0J221R (PCE3603DKR-ND) - Capacitors
Related parts 220µF Aluminum Capacitor Panasonic - ECG (VA) 7343-43 (EIA) 6.3V EEF-UE0J221R220µF Aluminum Capacitor Panasonic - ECG (VA) 7343-43 (EIA) 6.3V EEF-UE0J221R
Order 'cap 220uf 6.3v spec polymer smd - EEF-UE0J221R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3603CT-ND.
220µF Aluminum Capacitor Panasonic - ECG (VA) 7343-43 (EIA) 6.3V EEF-UE0J221R
Order 'cap 220uf 6.3v spec polymer smd - EEF-UE0J221R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3603DKR-ND.
220µF Aluminum Capacitor Panasonic - ECG 7343-43 (EIA) 6.3V EEF-UE0J221R
Order 'cap 220uf 6.3v spec polymer smd - EEF-UE0J221R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3603TR-ND.
220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 6.3V EEF-WA0J221P
Order 'cap 220uf 6.3v spec polymer smd - EEF-WA0J221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2130CT-ND.
220µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 6.3V EEF-WA0J221P
Order 'cap 220uf 6.3v spec polymer smd - EEF-WA0J221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2130TR-ND.
220µF Aluminum Capacitor Panasonic - ECG (VA) 7343-43 (EIA) 6.3V EEF-UE0J221LR
Order 'cap 220uf 6.3v spec polymer smd - EEF-UE0J221LR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4263CT-ND.
220µF Aluminum Capacitor Panasonic - ECG 7343-43 (EIA) 6.3V EEF-UE0J221LR
Order 'cap 220uf 6.3v spec polymer smd - EEF-UE0J221LR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4263TR-ND.
220µF Aluminum Capacitor Panasonic - ECG (VA) 7343-43 (EIA) 6.3V EEF-UE0J221ER
Order 'cap 220uf 6.3v spec polymer smd - EEF-UE0J221ER' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4507CT-ND.
220µF Aluminum Capacitor Panasonic - ECG (VA) 7343-43 (EIA) 6.3V EEF-UE0J221ER
Order 'cap 220uf 6.3v spec polymer smd - EEF-UE0J221ER' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4507DKR-ND.
220µF Aluminum Capacitor Panasonic - ECG 7343-43 (EIA) 6.3V EEF-UE0J221ER
Order 'cap 220uf 6.3v spec polymer smd - EEF-UE0J221ER' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4507TR-ND.
220µF Aluminum Capacitor Panasonic - ECG (VA) 7343-43 (EIA) 6.3V EEF-UE0J221LR
Order 'cap 220uf 6.3v spec polymer smd - EEF-UE0J221LR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4263DKR-ND.
68µF Aluminum Capacitor Panasonic - ECG (VA) 7343-17 (EIA) 6.3V EEF-CD0J680R
Order 'cap 68uf 6.3v spec polymer smd - EEF-CD0J680R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2110CT-ND.
68µF Aluminum Capacitor Panasonic - ECG (VA) 7343-17 (EIA) 6.3V EEF-CD0J680R
Order 'cap 68uf 6.3v spec polymer smd - EEF-CD0J680R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2110DKR-ND.
68µF Aluminum Capacitor Panasonic - ECG 7343-17 (EIA) 6.3V EEF-CD0J680R
Order 'cap 68uf 6.3v spec polymer smd - EEF-CD0J680R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2110TR-ND.
120µF Aluminum Capacitor Panasonic - ECG (VA) 7343-31 (EIA) 6.3V EEF-UD0J121R
Order 'cap 120uf 6.3v spec polymer smd - EEF-UD0J121R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2114CT-ND.
Options for 220µF Aluminum Capacitor Panasonic - ECG (VA) 7343-43 (EIA) 6.3V EEF-UE0J221R
Send this link via E-Mail
Help With This Screen
