IC UNIV BUS TXRX 18BIT 56TSSOP - SN74ABT162501DGGR - Integrated Circuits (ICs)
Texas Instruments Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Transceiver Tape & Reel (TR) 32mA, 64mA; 12mA, 12mA 4.5 V ~ 5.5 V SN74ABT162501DGGR
| Digi-Key Part Number | 296-3891-2-ND |
2000 6000 10000 24000 |
2.10400 2.06300 2.02100 1.98000 |
Extended Price
4208.00 12378.00 20210.00 47520.00 |
| Manufacturer Part Number | SN74ABT162501DGGR | |||
| Description | IC UNIV BUS TXRX 18BIT 56TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ABT162501DGGR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 18-Bit |
| Package / Case | 56-TSSOP |
| Logic Type | Universal Bus Transceiver |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | - |
| Current - Output High, Low | 32mA, 64mA; 12mA, 12mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Drawing Number | 296; 4040078; DGG; 48, 56, 64 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ABT162501DGGR SN74ABT162501DGGR 296 3891 2 ND 29638912ND 296-3891-2 |
SN74ABT162501DGGR Specification Sheet
IC UNIV BUS TXRX 18BIT 56TSSOP - SN74ABT162501DGGR (296-3891-2-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Transceiver Tape & Reel (TR) 32mA, 64mA; 12mA, 12mA 4.5 V ~ 5.5 V SN74ABT162501DGGRIC UNIV BUS TXRX 18BIT 56TSSOP - SN74ABT162501DGGR
Order 'ic univ bus txrx 18bit 56tssop - SN74ABT162501DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3891-1-ND.
IC UNIV BUS TXRX 18BIT 56TSSOP - SN74ABT162501DGGR
Order 'ic univ bus txrx 18bit 56tssop - SN74ABT162501DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3891-2-ND.
IC UNIV BUS TXRX 18BIT 56TSSOP - SN74ABT162501DGGR
Order 'ic univ bus txrx 18bit 56tssop - SN74ABT162501DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3891-6-ND.
IC UNIV BUS TXRX 18BIT 56TSSOP - SN74ALVCH162525GR
Order 'ic univ bus txrx 18bit 56tssop - SN74ALVCH162525GR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-5194-1-ND.
IC UNIV BUS TXRX 18BIT 56TSSOP - SN74ALVCH162525GR
Order 'ic univ bus txrx 18bit 56tssop - SN74ALVCH162525GR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5194-2-ND.
IC UNIV BUS TXRX 18BIT 56TSSOP - SN74ALVCH16524DGGR
Order 'ic univ bus txrx 18bit 56tssop - SN74ALVCH16524DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-5232-1-ND.
IC UNIV BUS TXRX 18BIT 56TSSOP - SN74ALVCH16524DGGR
Order 'ic univ bus txrx 18bit 56tssop - SN74ALVCH16524DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5232-2-ND.
IC UNIV BUS TXRX 18BIT 56TSSOP - SN74ALVCH16525DGGR
Order 'ic univ bus txrx 18bit 56tssop - SN74ALVCH16525DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-5233-1-ND.
IC UNIV BUS TXRX 18BIT 56TSSOP - SN74ALVCH16525DGGR
Order 'ic univ bus txrx 18bit 56tssop - SN74ALVCH16525DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5233-2-ND.
IC UNIV BUS TXRX 18BIT 56TSSOP - SN74ABT16601DGGR
Order 'ic univ bus txrx 18bit 56tssop - SN74ABT16601DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1034-1-ND.
IC UNIV BUS TXRX 18BIT 56TSSOP - SN74ABT16601DGGR
Order 'ic univ bus txrx 18bit 56tssop - SN74ABT16601DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1034-2-ND.
IC UNIV BUS TXRX 18BIT 56TSSOP - SN74ALVCH16501DGGR
Order 'ic univ bus txrx 18bit 56tssop - SN74ALVCH16501DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1145-1-ND.
IC UNIV BUS TXRX 18BIT 56TSSOP - SN74ALVCH16501DGGR
Order 'ic univ bus txrx 18bit 56tssop - SN74ALVCH16501DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1145-2-ND.
IC UNIV BUS TXRX 18BIT 56TSSOP - SN74ALVCH16601DGGR
Order 'ic univ bus txrx 18bit 56tssop - SN74ALVCH16601DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1146-1-ND.
IC UNIV BUS TXRX 18BIT 56TSSOP - SN74ALVCH16601DGGR
Order 'ic univ bus txrx 18bit 56tssop - SN74ALVCH16601DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1146-2-ND.
Options for Texas Instruments Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Transceiver Tape & Reel (TR) 32mA, 64mA; 12mA, 12mA 4.5 V ~ 5.5 V SN74ABT162501DGGR
Send this link via E-Mail
Help With This Screen
