Keywords:





Texas Instruments (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Transceiver Cut Tape (CT) 12mA, 12mA; 48mA, 64mA 3.15 V ~ 3.45 V SN74VMEH22501AGQLR

IC UNIVERSAL BUS TXRX 56BGA - SN74VMEH22501AGQLR - Integrated Circuits (ICs)

Digi-Key Part Number 296-17567-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
5.10000
4.08000
3.44250
3.31500
3.23850
3.18750
Extended Price
5.10
102.00
344.25
828.75
1619.25
3187.50
Manufacturer Part NumberSN74VMEH22501AGQLR
DescriptionIC UNIVERSAL BUS TXRX 56BGA
Quantity Available Non-Stock
All prices are in USD

Purchase Texas Instruments (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Transceiver Cut Tape (CT) 12mA, 12mA; 48mA, 64mA 3.15 V ~ 3.45 V SN74VMEH22501AGQLR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Texas Instruments (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Transceiver Cut Tape (CT) 12mA, 12mA; 48mA, 64mA 3.15 V ~ 3.45 V SN74VMEH22501AGQLR
Technical/Catalog InformationSN74VMEH22501AGQLR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
Number of Circuits8-Bit and Dual 1-Bit
Package / Case56-BGA MICROSTAR JUNIOR
Logic TypeUniversal Bus Transceiver
PackagingCut Tape (CT)
Mounting TypeSurface Mount
Number of Inputs-
Current - Output High, Low12mA, 12mA; 48mA, 64mA
Operating Temperature-40°C ~ 85°C
Voltage - Supply3.15 V ~ 3.45 V
Drawing Number296; 4200583-3; GQL; 56
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SN74VMEH22501AGQLR
SN74VMEH22501AGQLR
296 17567 1 ND
296175671ND
296-17567-1

SN74VMEH22501AGQLR Specification Sheet

Image of IC UNIVERSAL BUS TXRX 56BGA - SN74VMEH22501AGQLR

IC UNIVERSAL BUS TXRX 56BGA - SN74VMEH22501AGQLR (296-17567-1-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Transceiver Cut Tape (CT) 12mA, 12mA; 48mA, 64mA 3.15 V ~ 3.45 V SN74VMEH22501AGQLR
Texas Instruments (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Transceiver Cut Tape (CT) 12mA, 12mA; 48mA, 64mA 3.15 V ~ 3.45 V SN74VMEH22501AGQLR
 Order 'ic universal bus txrx 56bga - SN74VMEH22501AGQLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17567-1-ND.
Texas Instruments (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Transceiver Cut Tape (CT) 12mA, 12mA; 48mA, 64mA 3.15 V ~ 3.45 V SN74VMEH22501GQLR
 Order 'ic universal bus txrx 56bga - SN74VMEH22501GQLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13311-1-ND.
Texas Instruments (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Transceiver Digi-Reel® 12mA, 12mA; 48mA, 64mA 3.15 V ~ 3.45 V SN74VMEH22501GQLR
 Order 'ic universal bus txrx 56bga - SN74VMEH22501GQLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13311-6-ND.
Texas Instruments Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Transceiver Tape & Reel (TR) 12mA, 12mA; 48mA, 64mA 3.15 V ~ 3.45 V SN74VMEH22501AGQLR
 Order 'ic universal bus txrx 56bga - SN74VMEH22501AGQLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17567-2-ND.
Texas Instruments (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Transceiver Cut Tape (CT) 12mA, 12mA; 48mA, 64mA 3.15 V ~ 3.45 V SN74VMEH22501ZQLR
 Order 'ic universal bus txrx 56bga - SN74VMEH22501ZQLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23112-1-ND.
Texas Instruments (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Transceiver Digi-Reel® 12mA, 12mA; 48mA, 64mA 3.15 V ~ 3.45 V SN74VMEH22501ZQLR
 Order 'ic universal bus txrx 56bga - SN74VMEH22501ZQLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23112-6-ND.
Texas Instruments (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Transceiver Cut Tape (CT) 12mA, 12mA; 48mA, 64mA 3.15 V ~ 3.45 V SN74VMEH22501AZQLR
 Order 'ic universal bus txrx 56bga - SN74VMEH22501AZQLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23294-1-ND.
Texas Instruments (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Transceiver Digi-Reel® 12mA, 12mA; 48mA, 64mA 3.15 V ~ 3.45 V SN74VMEH22501AZQLR
 Order 'ic universal bus txrx 56bga - SN74VMEH22501AZQLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23294-6-ND.
Texas Instruments (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Transceiver Cut Tape (CT) 12mA, 12mA; 48mA, 64mA 3.15 V ~ 3.45 V CVMEH22501AIDGVREP
 Order 'ic universal bus txrx 48tvsop - CVMEH22501AIDGVREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21330-1-ND.
Texas Instruments (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Transceiver Cut Tape (CT) 12mA, 12mA; 48mA, 64mA 3.15 V ~ 3.45 V SN74VMEH22501DGGR
 Order 'ic universal bus txrx 48tssop - SN74VMEH22501DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13309-1-ND.
Texas Instruments (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Transceiver Cut Tape (CT) 12mA, 12mA; 48mA, 64mA 3.15 V ~ 3.45 V SN74VMEH22501DGVR
 Order 'ic universal bus txrx 48tvsop - SN74VMEH22501DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13310-1-ND.
Texas Instruments (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Transceiver Cut Tape (CT) 12mA, 12mA; 48mA, 64mA 3.15 V ~ 3.45 V SN74VMEH22501ADGGR
 Order 'ic universal bus txrx 48tssop - SN74VMEH22501ADGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17565-1-ND.
Texas Instruments (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Transceiver Cut Tape (CT) 12mA, 12mA; 48mA, 64mA 3.15 V ~ 3.45 V SN74VMEH22501ADGVR
 Order 'ic universal bus txrx 48tvsop - SN74VMEH22501ADGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17566-1-ND.
Texas Instruments (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Transceiver Cut Tape (CT) 12mA, 12mA; 48mA, 64mA 3.15 V ~ 3.45 V CVMEH22501AIDGGREP
 Order 'ic universal bus txrx 48tssop - CVMEH22501AIDGGREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22148-1-ND.
Texas Instruments (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Transceiver Digi-Reel® 12mA, 12mA; 48mA, 64mA 3.15 V ~ 3.45 V SN74VMEH22501DGGR
 Order 'ic universal bus txrx 48tssop - SN74VMEH22501DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13309-6-ND.

Options for Texas Instruments (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Transceiver Cut Tape (CT) 12mA, 12mA; 48mA, 64mA 3.15 V ~ 3.45 V SN74VMEH22501AGQLR
Send this link via E-Mail
Help With This Screen

IC UNIVERSAL BUS TXRX 56BGA - SN74VMEH22501AGQLR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC UNIVERSAL BUS TXRX 48TVSOP - SN74VMEH22501DGVR Next: IC UNIVERSAL BUS TXRX 56BGA - SN74VMEH22501AGQLR
IC UNIVERSAL BUS TXRX 56BGA - SN74VMEH22501AGQLR