IC UNIVERSAL BUS TXRX 48TSSOP - SN74VMEH22501DGGR - Integrated Circuits (ICs)
Texas Instruments Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Transceiver Tape & Reel (TR) 12mA, 12mA; 48mA, 64mA 3.15 V ~ 3.45 V SN74VMEH22501DGGR
| Digi-Key Part Number | 296-13309-2-ND |
2000 6000 10000 24000 |
2.62700 2.57500 2.52400 2.47200 |
Extended Price
5254.00 15450.00 25240.00 59328.00 |
| Manufacturer Part Number | SN74VMEH22501DGGR | |||
| Description | IC UNIVERSAL BUS TXRX 48TSSOP | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74VMEH22501DGGR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 8-Bit and Dual 1-Bit |
| Package / Case | 48-TSSOP |
| Logic Type | Universal Bus Transceiver |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | - |
| Current - Output High, Low | 12mA, 12mA; 48mA, 64mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 3.15 V ~ 3.45 V |
| Drawing Number | 296; 4040078; DGG; 48, 56, 64 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74VMEH22501DGGR SN74VMEH22501DGGR 296 13309 2 ND 296133092ND 296-13309-2 |
SN74VMEH22501DGGR Specification Sheet
IC UNIVERSAL BUS TXRX 48TSSOP - SN74VMEH22501DGGR (296-13309-2-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Transceiver Tape & Reel (TR) 12mA, 12mA; 48mA, 64mA 3.15 V ~ 3.45 V SN74VMEH22501DGGRIC UNIVERSAL BUS TXRX 48TSSOP - SN74VMEH22501DGGR
Order 'ic universal bus txrx 48tssop - SN74VMEH22501DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13309-1-ND.
IC UNIVERSAL BUS TXRX 48TSSOP - SN74VMEH22501DGGR
Order 'ic universal bus txrx 48tssop - SN74VMEH22501DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13309-2-ND.
IC UNIVERSAL BUS TXRX 48TSSOP - SN74VMEH22501DGGR
Order 'ic universal bus txrx 48tssop - SN74VMEH22501DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13309-6-ND.
IC UNIVERSAL BUS TXRX 48TSSOP - SN74VMEH22501ADGGR
Order 'ic universal bus txrx 48tssop - SN74VMEH22501ADGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17565-1-ND.
IC UNIVERSAL BUS TXRX 48TSSOP - SN74VMEH22501ADGGR
Order 'ic universal bus txrx 48tssop - SN74VMEH22501ADGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17565-2-ND.
IC UNIVERSAL BUS TXRX 48TSSOP - CVMEH22501AIDGGREP
Order 'ic universal bus txrx 48tssop - CVMEH22501AIDGGREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22148-1-ND.
IC UNIVERSAL BUS TXRX 48TSSOP - CVMEH22501AIDGGREP
Order 'ic universal bus txrx 48tssop - CVMEH22501AIDGGREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22148-2-ND.
IC UNIVERSAL BUS TXRX 48TSSOP - 74VMEH22501ADGGRE4
Order 'ic universal bus txrx 48tssop - 74VMEH22501ADGGRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74VMEH22501ADGGRE4-ND.
IC UNIVERSAL BUS TXRX 48TSSOP - 74VMEH22501DGGRE4
Order 'ic universal bus txrx 48tssop - 74VMEH22501DGGRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74VMEH22501DGGRE4-ND.
IC UNIVERSAL BUS TXRX 48TSSOP - SN74VMEH22501ADGGR
Order 'ic universal bus txrx 48tssop - SN74VMEH22501ADGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17565-6-ND.
IC UNIVERSAL BUS TXRX 48TSSOP - 74VMEH22501ADGGRG4
Order 'ic universal bus txrx 48tssop - 74VMEH22501ADGGRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74VMEH22501ADGGRG4-ND.
IC UNIVERSAL BUS TXRX 48TSSOP - 74VMEH22501DGGRG4
Order 'ic universal bus txrx 48tssop - 74VMEH22501DGGRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74VMEH22501DGGRG4-ND.
IC UNIVERSAL BUS TXRX 48TSSOP - CVMEH22501AIDGGREP
Order 'ic universal bus txrx 48tssop - CVMEH22501AIDGGREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22148-6-ND.
IC UNIVERSAL BUS TXRX 48TVSOP - CVMEH22501AIDGVREP
Order 'ic universal bus txrx 48tvsop - CVMEH22501AIDGVREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21330-1-ND.
IC UNIVERSAL BUS TXRX 48TVSOP - CVMEH22501AIDGVREP
Order 'ic universal bus txrx 48tvsop - CVMEH22501AIDGVREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21330-2-ND.
Options for Texas Instruments Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Transceiver Tape & Reel (TR) 12mA, 12mA; 48mA, 64mA 3.15 V ~ 3.45 V SN74VMEH22501DGGR
Send this link via E-Mail
Help With This Screen
