IC REG TXRX LVTTL-GTLP 48-TSSOP - SN74GTLP22033DGGR - Integrated Circuits (ICs)
Texas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) LVTTL-TO-GTLP Adjustable-Edge-Rate Registered Transceiver Cut Tape (CT) 3.15 V ~ 3.45 V SN74GTLP22033DGGR
| Digi-Key Part Number | 296-13199-1-ND |
1 25 100 250 500 |
6.60000 5.28000 4.45500 4.29000 4.19100 |
Extended Price
6.60 132.00 445.50 1072.50 2095.50 |
| Manufacturer Part Number | SN74GTLP22033DGGR | |||
| Description | IC REG TXRX LVTTL-GTLP 48-TSSOP | |||
| Quantity Available | 1750 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74GTLP22033DGGR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Logic Type | LVTTL-TO-GTLP Adjustable-Edge-Rate Registered Transceiver |
| Mounting Type | Surface Mount |
| Package / Case | 48-TSSOP |
| Supply Voltage | 3.15 V ~ 3.45 V |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 296; 4040078; DGG; 48, 56, 64 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74GTLP22033DGGR SN74GTLP22033DGGR 296 13199 1 ND 296131991ND 296-13199-1 |
SN74GTLP22033DGGR Specification Sheet
IC REG TXRX LVTTL-GTLP 48-TSSOP - SN74GTLP22033DGGR (296-13199-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) LVTTL-TO-GTLP Adjustable-Edge-Rate Registered Transceiver Cut Tape (CT) 3.15 V ~ 3.45 V SN74GTLP22033DGGRIC REG TXRX LVTTL-GTLP 48-TSSOP - SN74GTLP22033DGGR
Order 'ic reg txrx lvttl-gtlp 48-tssop - SN74GTLP22033DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13199-1-ND.
IC REG TXRX LVTTL-GTLP 48-TSSOP - SN74GTLP22033DGGR
Order 'ic reg txrx lvttl-gtlp 48-tssop - SN74GTLP22033DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13199-6-ND.
IC REG TXRX LVTTL-GTLP 48-TSSOP - SN74GTLP2034DGGR
Order 'ic reg txrx lvttl-gtlp 48-tssop - SN74GTLP2034DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13191-1-ND.
IC REG TXRX LVTTL-GTLP 48-TSSOP - SN74GTLP22034DGGR
Order 'ic reg txrx lvttl-gtlp 48-tssop - SN74GTLP22034DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13202-1-ND.
IC REG TXRX LVTTL-GTLP 48-TSSOP - SN74GTLP2034DGGR
Order 'ic reg txrx lvttl-gtlp 48-tssop - SN74GTLP2034DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13191-6-ND.
IC REG TXRX LVTTL-GTLP 48-TSSOP - SN74GTLP22034DGGR
Order 'ic reg txrx lvttl-gtlp 48-tssop - SN74GTLP22034DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13202-6-ND.
IC REG TXRX LVTTL-GTLP 48-TSSOP - SN74GTLP22033DGGR
Order 'ic reg txrx lvttl-gtlp 48-tssop - SN74GTLP22033DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13199-2-ND.
IC BUS TXRX LVTTL-GTLP 48-TSSOP - SN74GTLPH16945GR
Order 'ic bus txrx lvttl-gtlp 48-tssop - SN74GTLPH16945GR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13210-1-ND.
IC REG XCVR LVTTL-GTLP 48-TSSOP - SN74GTLP2033DGGR
Order 'ic reg xcvr lvttl-gtlp 48-tssop - SN74GTLP2033DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12468-1-ND.
IC REG XCVR LVTTL-GTLP 48-TSSOP - SN74GTLP2033DGGR
Order 'ic reg xcvr lvttl-gtlp 48-tssop - SN74GTLP2033DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12468-6-ND.
IC BUS TXRX LVTTL-GTLP 48-TSSOP - SN74GTLPH16945GR
Order 'ic bus txrx lvttl-gtlp 48-tssop - SN74GTLPH16945GR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13210-6-ND.
IC REG TXRX LVTTL-GTLP 48-TSSOP - SN74GTLP2034DGGR
Order 'ic reg txrx lvttl-gtlp 48-tssop - SN74GTLP2034DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13191-2-ND.
IC REG TXRX LVTTL-GTLP 48-TSSOP - SN74GTLP22034DGGR
Order 'ic reg txrx lvttl-gtlp 48-tssop - SN74GTLP22034DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13202-2-ND.
IC REG TXRX LVTTL-GTLP 48-TVSOP - SN74GTLP2034DGVR
Order 'ic reg txrx lvttl-gtlp 48-tvsop - SN74GTLP2034DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13192-1-ND.
IC REG TXRX LVTTL-GTLP 48-TVSOP - SN74GTLP22033DGVR
Order 'ic reg txrx lvttl-gtlp 48-tvsop - SN74GTLP22033DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13200-1-ND.
Options for Texas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) LVTTL-TO-GTLP Adjustable-Edge-Rate Registered Transceiver Cut Tape (CT) 3.15 V ~ 3.45 V SN74GTLP22033DGGR
Send this link via E-Mail
Help With This Screen
